Infineon IR21814PBF

600 V high-side and low-side gate driver IC with separate pin for logic ground, PDIP14, RoHS
$ 3.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR21814PBF.

IHS

Datasheet21 pages21 years ago
Datasheet21 pages21 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IR21814PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-10-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemiFAN7392N
Driver 600V 3A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 14-Pin PDIP Tube
MicrochipMIC4469YN
MIC4469 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - DIP-14
MicrochipMIC4467ZN
MIC4467 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - DIP-14
MicrochipMIC4469BN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14DIP
MicrochipMIC4468BN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14-DIP
MicrochipMIC4469CN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14-DIP

Descriptions

Descriptions of Infineon IR21814PBF provided by its distributors.

600 V high-side and low-side gate driver IC with separate pin for logic ground, PDIP14, RoHS
Infineon SCT
RoHS Compliant Discontinued Tin/Lead (Sn/Pb) e0 IC Gate Driver 19.305mm 15V 2.3A 125C
Tube IR21814 Half-Bridge 1996 gate driver 40ns 20ns -40C~150C TJ 1.9A 2.3A 0.8V 2.7V
HIGH AND LOW SIDE DRIVER Half Bridge Based MOSFET Driver, 2.3A, CMOS, PDIP14
High and Low Side Driver, SoftTurn-On, Noninverting Inputs, Separate High and Low Side Inputs, All High Voltage Pins On One Side, Separate Logic and Power Ground in a 14-Lead package
Driver 600V 2.3A 2-OUT High and Low Side Non-Inv 14-Pin PDIP Tube
MOSFET Driver IC; Device Type:High and Low Side; Supply Voltage Min:10V; Supply Voltage Max:25V; Package/Case:14-DIP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Fall Time, tf:20ns ;RoHS Compliant: Yes
The IR2181(4)(S) are high voltage, high speed power MOSFET and IGBT drivers with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 volts.
600 V High and Low Side Driver IC with typical 1.9 A source and 2.3 A sink currents in 14 Lead PDIP package for IGBTs and MOSFETs. Also available in 14 Lead SOIC, 8 Lead SOIC, and 8 Lead PDIP. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage; dV/dt immune; Gate drive supply range from 10 to 20 V; Undervoltage lockout for both channels; 3.3 V and 5 V input logic compatible; Matched propagation delay for both channels; Logic and power ground +/- 5 V offset; Lower di/dt gate driver for better noise immunity; Output source/sink current capability 1.4A/1.8A
DRIVER, MOSFET, HIGH/LOW SIDE, 21814; Device Type:MOSFET; Module Configuration:High Side / Low Side; Peak Output Current:2.3A; Input Delay:180ns; Output Delay:220ns; Supply Voltage Range:10V to 20V; Driver Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:21814; IC Generic Number:21814; Logic Function Number:21814; No. of Outputs:2; Offset Voltage:600V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:1.9A; Output Current + Max:1700mA; Output Sink Current Min:1700mA; Output Source Current Min:1700mA; Output Voltage:620V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:DIP; Power Dissipation Pd:1.6W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:Through Hole; Voltage Vcc Max:25V; Voltage Vcc Min:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR21814
  • IR21814PBF.
  • IRFIR21814PBF
  • SP001539334