Infineon IR21364SPBF

Tube IR21364SPBF Half-Bridge 1996 gate driver 190ns -40C~150C TJ 200mA 350mA 1.6W
$ 10.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR21364SPBF.

IHS

Datasheet20 pages9 years ago
Datasheet20 pages16 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 10.19
$ 2.006
Stock
194,661
340,029
Authorized Distributors
2
6
Case/Package
SOP
SOP
Number of Pins
28
28
Channel Type
3-Phase
3-Phase
Number of Drivers
3
3
Max Output Current
350 mA
350 mA
Rise Time
190 ns
190 ns
Fall Time
75 ns
75 ns
Min Supply Voltage
11.5 V
11.5 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
1.6 W
1.6 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-01-25
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

Tape & Reel (TR) IR21362SPBF Half-Bridge 2005 gate driver 190ns 125C 200mA 350mA 1.6W
InfineonIRS2332SPBF
Tube IRS2332SPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 1.6W
Tape & Reel (TR) IRS2332DSPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 1.6W
3-Phase 10 V - 20 V 350mA / 650mA SMT Half Bridge Gate Driver IC - SOIC20
IC GATE DRVR HALF-BRIDGE 28SOIC / 3-Phase Half-Bridge Gate-Drive IC
MicrochipMIC4609YWM-TR
IC GATE DRVR HALF-BRIDGE 28SOIC / Half-Bridge Gate Driver IC Non-Inverting 28-SOIC

Descriptions

Descriptions of Infineon IR21364SPBF provided by its distributors.

Tube IR21364SPBF Half-Bridge 1996 gate driver 190ns -40C~150C TJ 200mA 350mA 1.6W
MOSFET DRVR 600V 0.35A 6-OUT Hi/Lo Side 3-Phase Brdg Non-Inv 28-Pin SOIC W Tube
600 V three-phase gate driver IC with over current protection, enable and fault reporting, SOIC 28W, RoHS
Infineon SCT
3 PHASE DRIVER, INVERTING INPUT SEPARATE HIGH AND LOW SIDE INPUTS, 28-LEAD SOIC | Infineon IR21364SPBF
High voltage high speed power MOSFET and IGBT drivers with three independent high and low side referenced output channels for 3-phase applications.
Bridge Driver IC; Device Type:IGBT/MOSFET; No. of Outputs:3; Output Current:200mA; Supply Voltage Min:11.5V; Supply Voltage Max:20V; Termination Type:SMD; Package/Case:28-SOIC; No. of Pins:28 ;RoHS Compliant: No
600 V Three Phase Driver IC with typical 0.2 A source and 0.35 A sink currents in 28 Lead SOICWB package for IGBTs and MOSFETs. | Summary of Features: Floating channel designed for bootstrap operation; Tolerant to negative transient voltage; dV/dt immune; Gate drive supply range from 11.5 V to 20 V; Undervoltage lockout for all channels; Over-current shutdown turns off all six drivers; Independent 3 half-bridge drivers; Matched propagation delay for all channels; Cross-conduction prevention logic; Low side and High side outputs in phase with inputs; 3.3 V logic compatible; Lower di/dt gate drive for better noise immunity; Externally programmable delay for automatic fault clear; Variations include IR21363

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR21364SPBF.
  • IRFIR21364SPBF
  • SP001543818