Infineon IR21363STRPBF

Tape & Reel (TR) IR21363SPBF Half-Bridge 1996 gate driver 190ns -40C~150C TJ 200mA 350mA 1.6W
$ 1.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR21363STRPBF.

SHENGYU ELECTRONICS

Datasheet27 pages20 years ago

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-1.50%

CAD Models

Download Infineon IR21363STRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-11-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Tape & Reel (TR) IR21362SPBF Half-Bridge 2005 gate driver 190ns 125C 200mA 350mA 1.6W
InfineonIRS2332SPBF
Tube IRS2332SPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 1.6W
Tape & Reel (TR) IRS2332DSPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 1.6W
IC GATE DRVR HALF-BRIDGE 28SOIC / 3-Phase Half-Bridge Gate-Drive IC
3-Phase 10 V - 20 V 350mA / 650mA SMT Half Bridge Gate Driver IC - SOIC20
MOSFET and Power Driver 650mA 6-OUT Hi/Lo Side Non-Inverting 28-Pin SOIC T/R

Descriptions

Descriptions of Infineon IR21363STRPBF provided by its distributors.

Tape & Reel (TR) IR21363SPBF Half-Bridge 1996 gate driver 190ns -40C~150C TJ 200mA 350mA 1.6W
3 PHASE DRIVER, INVERTING INPUT SEPARATE HIGH AND LOW SIDE INPUTS, 28-LEAD SOIC
600 V three-phase gate driver IC with over current protection, enable and fault reporting, SOIC 28W, RoHS
Infineon SCT
125ns 6 12V 20V 800mV,3V Inverting IGBT,MOSFET,N 50ns 200mA,350mA 3-Phase SOIC-28 , 2.35mm
MOSFET DRVR 600V 0.35A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 28-Pin SOIC W T/R
INFINEON IR21363STRPBF MOSFET/IGBT DRIVER, HALF BRIDGE, SOIC-28New
TAPE AND REEL / 3 Phase Driver, Soft Turn-on, Inverting Input Separate High and
EiceDRIVER™ 600 V three phase gate driver IC with typical 0.2 A source and 0.35 A sink current, for 11.1 V/10.9 V UVLO, 400 ns/380 ns propagation delay, and 0.46 VITRIP positive going threshold (VITRIP) in SOIC-28 wide body package with junction-isolated level-shift technology for IGBTs and MOSFETs.For improved negative transient voltage robustness up to -100 V, integrated bootstrap diode (BSD), and 50% lower level shift losses, please check our Infineon SOI 600 V three phase gate driver 6EDL04I06PT, 6EDL04I06NT, 6EDL04N06PT. Or 6EDL04N02PR which is a 200 V, 3-phase gate driver available in TSSOP-28 package。

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR21363STRPBF.
  • IRFIR21363STRPBF
  • SP001536838