Infineon IR2135SPBF

Tube IR2135SPBF Half-Bridge 2005 gate driver 150ns 125C TJ 250mA 500mA 1.6W
$ 8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2135SPBF.

IHS

Datasheet27 pages20 years ago
Datasheet27 pages20 years ago

SHENGYU ELECTRONICS

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2019-05-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-10-25
LTD Date2015-04-25

Related Parts

InfineonIRS2332SPBF
Tube IRS2332SPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 1.6W
Tape & Reel (TR) IRS2332DSPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 1.6W
IC GATE DRVR HALF-BRIDGE 28SOIC / Half-Bridge Gate Driver IC Inverting 28-SOIC
3-Phase 10 V - 20 V 350mA / 650mA SMT Half Bridge Gate Driver IC - SOIC20
IC GATE DRVR HALF-BRIDGE 28SOIC / 3-Phase Half-Bridge Gate-Drive IC
MOSFET and Power Driver 650mA 6-OUT Hi/Lo Side Non-Inverting 28-Pin SOIC T/R

Descriptions

Descriptions of Infineon IR2135SPBF provided by its distributors.

Tube IR2135SPBF Half-Bridge 2005 gate driver 150ns 125C TJ 250mA 500mA 1.6W
IR2135 Series 600 V 200 mA 20 V Supply Triple 3 Phase Bridge Driver - SOIC-28W
3 Phase Driver, Separate High and Low Side Inputs, 200ns Deadtime in a 28-lead S
MOSFET DRVR 600V 0.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 28-Pin SOIC W Tube
MOSFET Driver IC; Device Type:Bridge; Supply Voltage Min:12V; Supply Voltage Max:25V; Termination Type:SMD; Package/Case:28-SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +125°C; Fall Time, tf:40ns ;RoHS Compliant: Yes
DRIVER, MOSFET 3PH, 2135, SOIC28; Device Type:Bridge; Module Configuration:3-Phase Bridge; Peak Output Current:500mA; Output Resistance:70ohm; Input Delay:750ns; Output Delay:700ns; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:2135; IC Generic Number:2135; Logic Function Number:2135; No. of Outputs:6; Offset Voltage:600V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:250mA; Output Sink Current Min:420mA; Output Source Current Min:200mA; Output Voltage:620V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:SOIC; Power Dissipation Pd:1.6W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD; Turn Off Time:700ns; Turn On Time:750ns

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2135SPBF.
  • IRFIR2135SPBF