Infineon IR2130PBF

3 Phase Driver, Inverting Input, 2.5US Deadtime in A 28-PIN DIP Package | Infineon IR2130PBF
$ 9.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2130PBF.

SHENGYU ELECTRONICS

Datasheet26 pages22 years ago

IHS

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-19.97%

CAD Models

Download Infineon IR2130PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 9.39
$ 321.325
Stock
236,026
31,701
Authorized Distributors
4
2
Case/Package
DIP
DIP
Number of Pins
28
28
Channel Type
3-Phase
-
Number of Drivers
2
6
Max Output Current
500 mA
500 mA
Rise Time
80 ns
125 ns
Fall Time
35 ns
55 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
1.5 W
1.5 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-08-31
LTD Date2024-02-29

Related Parts

InfineonIR2135PBF
Tube IR2135PBF Half-Bridge 2005 gate driver 150ns 125C TJ 250mA 500mA 1.5W
Driver 5.1V 2.5A 4-OUT High and Low Side Full Brdg Inv/Non-Inv Automotive 20-Pin PDIP Tube
RoHS Compliant Active Matte Tin (Sn) - annealed e3 IC Gate Driver 25.895mm 75V 530mW 2.5A
RenesasHIP4086AP
RoHS Compliant Discontinued Tin/Lead (Sn/Pb) e0 IC Gate Driver 32.51mm 15V 1.5A 125C
RenesasHIP4086APZ
HIP4086APZ, Hex MOSFET Power Driver 1.5A Three Phase, 7 to 15 V, 24-Pin PDIP

Descriptions

Descriptions of Infineon IR2130PBF provided by its distributors.

3 PHASE DRIVER, INVERTING INPUT, 2.5US DEADTIME IN A 28-PIN DIP PACKAGE | Infineon IR2130PBF
Tube IR2130PBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 1.5W
IR2130 Series 600 V 200 mA 20 V Supply Triple 3 Phase Bridge Driver - PDIP-28
Driver 600V 0.5A 6-OUT High and Low Side 3-Phase Brdg Inv 28-Pin PDIP Tube
600 V three-phase gate driver IC with over current protection, OPAMP and fault reporting, PDIP28, RoHS
Infineon SCT
No. of Channels:6Channels; Driver Configuration:Half Bridge; Power Switch Type:IGBT, MOSFET; No. of Pins:28Pins; Driver Case Style:DIP; Input Type:Inverting; Source Current:250mA; Sink Current:500mA; Supply Voltage Min:10V; MSL:- RoHS Compliant: Yes
600 V Three Phase Driver IC with typical 0.25 A source and 0.5 A sink currents in 28 Lead PDIP package for IGBTs and MOSFETs. Also available in 44 Lead PLCC and 28 Lead SOIC WB | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage; dV/dt immune; Gate drive supply range from 10 to 20 V; Undervoltage lockout for all channels; Typical deadtime 2.5 s (IR2130); Typical deadtime 0.8 s (IR2132 ) option available; Over-current shutdown turns off all six drivers; Independent half-bridge drivers; Matched propagation delay for all channels; 2.5 V logic compatible; Outputs out of phase with inputs; Cross-conduction prevention logic

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2130
  • IR2130PBF.
  • IR2130PBF..
  • IRFIR2130PBF
  • SP001547666