
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | IR21094PBF | 14,656 | 3h | |||||||||
| Avnet | IR21094PBF | 0 | 1500 | 1d | ||||||||
| Mouser | 942-IR21094PBF | 302 | 1 | Tube | ||||||||
| Microchip USA | IR21094PBF | 395 | 600 | Bulk | 2h | |||||||
| Win Source | WS-IR21094PBF | 106 | 21 | 4h |
Download Infineon IR21094PBF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of Infineon IR21094PBF provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names: