Infineon IR2103PBF

600 V half-bridge gate driver IC with shoot through protection, PDIP8, RoHS
$ 0.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2103PBF.

IHS

Datasheet18 pages13 years ago
Datasheet13 pages22 years ago

SHENGYU ELECTRONICS

International Rectifier

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-25.46%

CAD Models

Download Infineon IR2103PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.85
$ 0.85
Stock
812,920
812,920
Authorized Distributors
3
3
Case/Package
DIP
DIP
Number of Pins
8
8
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
360 mA
360 mA
Rise Time
100 ns
100 ns
Fall Time
50 ns
50 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
1 W
1 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-08-31
LTD Date2024-02-29

Related Parts

InfineonIRS2128PBF
Tube IRS2128PBF High-Side 1996 gate driver 80ns 40ns -40C~150C TJ 290mA 600mA 0.8V 2.5V
onsemiFAN7390N
625V, 3.3/5V input logic compatible, 4.5/4.5A sink/source current, High & Low Side Gate-Drive
MicrochipTC4427CPA
MOSFET Driver Low Side - 4.5V-18V supply - 1.5A peak out - 7 Ohm output - PDIP - 8 Pin.
MicrochipTC428CPA
Tube TC428 Low-Side 2003 gate driver 30ns 0C~70C TA 1.5A 1.5A 730mW
MicrochipTC4426CPA
Tube TC4426 Low-Side 2006 gate driver 20ns 0C~150C TJ 1.5A 1.5A 730mW
onsemiMC34151P
Non-RoHS Compliant Obsolete Tin/Lead (Sn/Pb) e0 IC Gate Driver 4.45mm 0.8V 2.6V 1W 1.5A 1.5A

Descriptions

Descriptions of Infineon IR2103PBF provided by its distributors.

600 V half-bridge gate driver IC with shoot through protection, PDIP8, RoHS
Tube IR2103 Half-Bridge 1996 gate driver 100ns 50ns -40C~150C TJ 210mA 360mA 0.8V 3V
IR2103 Series 600 V 270 mA 20 V Supply Dual Output Half Bridge Driver - PDIP-8
Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin PDIP Tube
Half Bridge Driver, Separate High and Low Side Inputs, Inverting Low Side Input, Fixed 520ns Deadtime in a 8-Lead package
Half Bridge Based IGBT/MOSFET Driver, 0.36A, CMOS, PDIP8
IC, MOSFET DRIVER, 2103, DIP8; Driver Configuration: Half Bridge; Driver Case Style: DIP; No. of Pins: 8Pins; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 2103; Deadtime Typ: 500ns; Device Type: Half Bridge; Fall Time tf: 90
DRIVER, MOSFET/IGBT, HALF BRIDGE, 2103; Device Type:MOSFET; Module Configuration:Half Bridge; Peak Output Current:360mA; Input Delay:680ns; Output Delay:150ns; Supply Voltage Range:10V to 20V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2103; IC Generic Number:2103; Logic Function Number:2103; No. of Outputs:2; Offset Voltage:600V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:210mA; Output Sink Current Min:270mA; Output Source Current Min:130mA; Output Voltage:620V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:DIP; Power Dissipation Pd:1W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:Through Hole; Turn Off Time:150ns; Turn On Time:680ns
600 V Half Bridge Driver IC with typical 0.21 A source and 0.36 A sink currents in 8 Lead PDIP package for IGBTs and MOSFETs. Also available in 8 Lead SOIC. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage; dV/dt immune; Gate drive supply range from 10 to 20 V; Undervoltage lockout; 3.3 V, 5 V, and 15 V logic input compatible; Cross-conduction prevention logic; Matched propagation delay for both channels; Internal set deadtime; High side output in phase with HIN input; Low side output out of phase with LIN input

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2103
  • IR2103.
  • IR2103PBF.
  • IRFIR2103PBF
  • SP001547202