onsemi FAN7390N

625V, 3.3/5V input logic compatible, 4.5/4.5A sink/source current, High & Low Side Gate-Drive
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN7390N.

IHS

Datasheet15 pages22 years ago

onsemi

Fairchild Semiconductor

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-04-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-06-20
LTD Date2012-12-20

Related Parts

onsemiFAN73832N
Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin PDIP W Rail
MicrochipTC428CPA
TC428 Series 1.5 A 18 Vmax Dual Low Side MOSFET Driver - PDIP-8
MicrochipMIC4423ZN
MOSFET Driver, Low Side, Bipolar/CMOS/DMOS, 4.5V to 18V Supply, 3A Out, DIP-8
LittelfuseIXDN604PI
Non-Inverting Gate Driver type : IGBT, N-Channel, P-Channel MOSFET 8-DIP Through Hole
LittelfuseIXDD604PI
4-Ampere Dual Low-Side Ultrafast MOSFET Drivers | IC GATE DVR 4A DUAL ENABLE 8DIP
LittelfuseIXDF604PI
IXDF60 Series 4 A 35 V Dual Low-Side Ultrafast Mosfet Driver - DIP-8

Descriptions

Descriptions of onsemi FAN7390N provided by its distributors.

625V, 3.3/5V input logic compatible, 4.5/4.5A sink/source current, High & Low Side Gate-Drive
Half-Bridge Gate Driver IC Non-Inverting 8-DIP
IC DRIVER GATE HI/LO SIDE 8-DIP
Half Bridge Based Peripheral Driver, PDIP8
The FAN7390 is a monolithic high- and low-side gate-drive IC, which can drive high speed MOSFETs and IGBTs that operate up to +600V. It has a buffered output stage with all NMOS transistors designed for high pulse current driving capability and minimum cross-conduction. Fairchild’s high-voltage process and common-mode noise canceling techniques provide stable operation of the high-side driver under high dv/dt noise circumstances. An advanced level shift circuit offers high-side gate driver operation up to VS=-9.8V (typical) for VBS=15V. The UVLO circuit prevents malfunction when VDD and VBS are lower than the specified threshold voltage. The high current and low output voltage drop feature make this device suitable for the PDP sustain pulse driver, motor driver, switching power supply, and high-power DC-DC converter applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd