Infineon IRS2128PBF

Power MOSFET and IGBT Driver, Current Sensing, 1-Ch/Hi Side, 600V, 8-pin PDIP, Tube
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRS2128PBF.

IHS

Datasheet21 pages20 years ago
Datasheet21 pages20 years ago

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-10-11
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2017-01-08
LTD Date2017-07-06

Related Parts

MicrochipTC4429CPA
TC4429 Series 6 A 18 Vmax 2.5 Ohm Single Inverting MOSFET Driver - PDIP-8
MicrochipTC4420CPA
MOSFET Driver Low Side - 4.5V-18V supply - 6A peak out - 2.1 Ohm output - PDIP - 8 Pin.
onsemiFAN73832N
Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin PDIP W Rail
onsemiFAN7390N
625V, 3.3/5V input logic compatible, 4.5/4.5A sink/source current, High & Low Side Gate-Drive
Analog DevicesMAX4420EPA+
ROHS3Compliant Active Matte Tin (Sn) e3 IC Gate Driver 9.91mm 0.8V 2.4V 727mW 6A 6A
Analog DevicesMAX4420CPA+
600V Current Sensing Single Channel Driver with Gate Drive Range of 12V - 20V an

Descriptions

Descriptions of Infineon IRS2128PBF provided by its distributors.

Power MOSFET and IGBT Driver, Current Sensing, 1-Ch/Hi Side, 600V, 8-pin PDIP, Tube
CURRENT SENSING SINGLE CHANNEL DRIVER | IC DRIVER CURR SENSE 1CH 8-DIP
600V CURRENT SENSING SINGLE CHANNEL DRIVER 8-LEAD PDIP PACKAGE.
600V Current Sensing Single Channel Driver with Gate Drive Range of 12V - 20V and Output out of Phase with Input
DRIVER, CURRENT SENSE, 1 CH, 8PDIP; Quiescent Current:60µA; Sensor Case Style:DIP; No. of Pins:8; Supply Voltage Range:10V to 20V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2128; No. of Channels:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:420mA; Output Current Min:200mA; Package / Case:PDIP; Supply Voltage Max:20V; Supply Voltage Min:10V
600 V High Side Driver IC with typical 0.29 A source and 0.6 A sink currents in 8 Lead PDIP package for IGBTs and MOSFETs. Also available in 8 Lead SOIC. | Summary of Features: Floating channel designed for bootstrap operation; Fully operational to +600 V; Tolerant to negative transient voltage, dV/dt immune; Application-specific gate drive range:; Motor Drive: 12 V to 20 V (IRS2128/IRS2127); Automotive: 9 V to 20 V (IRS21271 /IRS21281); Undervoltage lockout; 3.3 V, 5 V, and 15 V input logic compatible; FAULT lead indicates shutdown has occured; Output out of phase with input (IRS2128/IRS21281; Output in phase with input (IRS2127/IRS21271)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRS2128PBF
  • IRS2128
  • IRS2128PBF.
  • SP001534792