onsemi MC34151P

Non-RoHS Compliant Obsolete Tin/Lead (Sn/Pb) e0 IC Gate Driver 4.45mm 0.8V 2.6V 1W 1.5A 1.5A
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34151P.

IHS

Datasheet12 pages17 years ago
Datasheet10 pages29 years ago

Augswan

DigiKey

Mouser

CAD Models

Download onsemi MC34151P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.735
$ 0.735
Stock
315,437
34,843,603
34,843,603
Authorized Distributors
0
6
6
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
31 ns
31 ns
31 ns
Fall Time
32 ns
32 ns
32 ns
Min Supply Voltage
6.5 V
6.5 V
6.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
1 W
1 W
1 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

LittelfuseIXDN602PI
Tube Low-Side 2004 Non-Inverting gate driver 15ns 125C 2A 2A 0.8V 3V

Descriptions

Descriptions of onsemi MC34151P provided by its distributors.

Non-RoHS Compliant Obsolete Tin/Lead (Sn/Pb) e0 IC Gate Driver 4.45mm 0.8V 2.6V 1W 1.5A 1.5A
High Speed Dual MOSFET Drivers | IC MOSFET DRIVER DUAL HS 8DIP
Buffer/Inverter Based MOSFET Driver, 1.5A, BIPolar, PDIP8
IC GATE DRVR LOW-SIDE 8DIP
ANA HI SPD DUAL DRIVER

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd