Infineon IR2011SPBF

Infineon 8Pin gate driver module, 20VPower, SOICencapsulation
$ 1.256
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2011SPBF.

IHS

Datasheet18 pages11 years ago

SHENGYU ELECTRONICS

TME

Newark

iiiC

Inventory History

3 month trend:
+13.68%

CAD Models

Download Infineon IR2011SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.256
$ 1.1
Stock
466,275
345,696
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
1 A
1 A
Rise Time
35 ns
50 ns
Fall Time
20 ns
35 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-06-09
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

InfineonAUIRS2181STR
Tube AU842992 Half-Bridge 1999 gate driver 15ns 15ns -40C~150C TJ 1.9A 2.3A 0.8V 2.5V
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
InfineonIRS2608DSPBF
Tube IRS2608DSPBF Half-Bridge 1996 gate driver 220ns 125C 200mA 350mA 625mW
Tape & Reel (TR) IRS2607DSPBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 625mW
MicrochipMIC4124YME
Tube MIC4124 Low-Side 2004 gate driver 35ns -40C~125C TJ 3A 3A 0.8V 2.4V
MicrochipMIC4123YME
DRIVER, MOSFET, DUAL, 3A, 8SOIC; Device Type:Low Side; Module Configuration:Inve

Descriptions

Descriptions of Infineon IR2011SPBF provided by its distributors.

Infineon 8Pin gate driver module, 20VPower, SOICencapsulation
High and Low Side Driver; Low Dropout; 8-Lead SOIC; 0.625 W (Package)
IR2011 Series 200 V 1 A 20 V Supply Dual High And Low Side Driver - SOIC-8N
MOSFET and Power Driver 1A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC N Tube
Avnet Japan
200 V High and Low Side Driver IC with typical 1 A source and 1 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP.
DRIVER, MOSFET HIGH/LOW, 2011, SOIC8; Driver Configuration: High Side and Low Side; Peak Output Current: 1A; Supply Voltage Min: 10V; Supply Voltage Max: 20V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 80ns; Outp
MOSFET Driver IC; Device Type:MOSFET; Output Voltage:200V; Supply Voltage Max:20V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Delay Matching:20ns; Fall Time, tf:20ns ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2011SPBF.
  • IR2011SPBF..
  • IRFIR2011SPBF
  • SP001539074