Infineon IR2011STRPBF

Gate Driver, 2 Channels, High Side and Low Side, MOSFET, 8 Pins, NSOIC
$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2011STRPBF.

IHS

Datasheet18 pages11 years ago

SHENGYU ELECTRONICS

Newark

DigiKey

iiiC

Inventory History

3 month trend:
+12.56%

CAD Models

Download Infineon IR2011STRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 1.256
Stock
289,574
455,687
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
Independent
Independent
Number of Drivers
2
2
Max Output Current
1 A
1 A
Rise Time
50 ns
35 ns
Fall Time
35 ns
20 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonAUIRS2181STR
Tube AU842992 Half-Bridge 1999 gate driver 15ns 15ns -40C~150C TJ 1.9A 2.3A 0.8V 2.5V
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
InfineonIRS2608DSPBF
Tube IRS2608DSPBF Half-Bridge 1996 gate driver 220ns 125C 200mA 350mA 625mW
Tape & Reel (TR) IRS2607DSPBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 625mW
MicrochipMIC4124YME
DUAL 3A-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 3A, BCDMOS, PDSO8
MicrochipMIC4123YME
DRIVER, MOSFET, DUAL, 3A, 8SOIC; Device Type:Low Side; Module Configuration:Inve

Descriptions

Descriptions of Infineon IR2011STRPBF provided by its distributors.

Gate Driver, 2 Channels, High Side and Low Side, MOSFET, 8 Pins, NSOIC
High and Low Side Driver, Low Dropout, 8-Lead SOIC, 0.625 W (Package) | Infineon IR2011SPBF
HI/LO SIDE DRVR 8SOIC / Driver 200V 1A 2-OUT High and Low Side Non-Inv 8-Pin SOIC N T/R
200 V high-side and low-side gate driver IC, SOIC 8N, RoHS
Infineon SCT
IR2011S Series Dual 20 V Surface Mount High and Low Side Driver - SOIC-8N
200 V High and Low Side Driver IC with typical 1 A source and 1 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP.
MOSFET DRIVER, -40 TO 125DEG C; Driver Configuration: High Side and Low Side; Peak Output Current: 1A; Supply Voltage Min: 10V; Supply Voltage Max: 20V; Driver Case Style: NSOIC; No. of Pins: 8Pins; Input Delay: 80ns; Output Delay: 75ns; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
MOSFET Driver IC; Device Type:MOSFET; No. of Outputs:2; Output Voltage:200V; Output Current:1A; Power Dissipation, Pd:0.625W; Supply Voltage Min:10V; Supply Voltage Max:20V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIR2011STRPBF
  • SP001538080