Infineon IPW65R110CFDFKSA1

Trans MOSFET N-CH 700V 31.2A 3-Pin(3+Tab) TO-247
$ 3.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPW65R110CFDFKSA1.

IHS

Datasheet20 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPW65R110CFDFKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.44
$ 3.58
Stock
300,006
179,901
Authorized Distributors
1
6
Mount
Through Hole
Through Hole
Case/Package
TO-247
TO-247
Drain to Source Voltage (Vds)
650 V
650 V
Continuous Drain Current (ID)
31.2 A
31.2 A
Threshold Voltage
-
-
Rds On Max
-
110 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
277.8 W
277.8 W
Input Capacitance
-
3.24 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-06-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2023-08-31
LTD Date2024-02-29

Related Parts

Transistor MOSFET N-Channel 650V 33A 3-Pin TO-247 Tube
Mosfet, N-Ch, 650V, 38A, To-247-3; |Infineon Technologies IPW65R099C6FKSA1
Trans MOSFET N-CH 650V 22.4A 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTW45N65M5
N-channel 650 V, 0.067 Ohm typ., 35 A, MDmesh M5 Power MOSFET in TO-247 package
STMicroelectronicsSTW42N65M5
N-channel 650 V, 0.070 Ohm typ., 33 A MDmesh M5 Power MOSFET in TO-247 package
STMicroelectronicsSTW36N55M5
N-channel 550 V, 0.06 Ohm, 33 A, MDmesh(TM) V Power MOSFET in TO-247 package

Descriptions

Descriptions of Infineon IPW65R110CFDFKSA1 provided by its distributors.

Trans MOSFET N-CH 700V 31.2A 3-Pin(3+Tab) TO-247
Power Field-Effect Transistor, 31.2A I(D), 650V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
277.8W 20V 4.5V 118nC@ 10V 1individualNChannel 700V 110mΩ@ 10V 31.2A 3.24nF@ 100V TO-247-3 Through hole mounting 16.13mm*5.21mm*21.1mm
MOSFET, N CH, 700V, 31.2A, TO-247-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 31.2A; Drain Source Voltage Vds: 700V; On Resistance Rds(on): 0.09; Available until stocks are exhausted Alternative available
Replacement for 650V CoolMOS™ CFD2 is 600V CoolMOS™ CFD7650V CoolMOS™ CFD2 is Infineon's second generation of market leading high voltage CoolMOS™ MOSFETs with integrated fast body diode. The CFD2 devices are the successor of 600V CFD with improved energy efficiency. The softer commutation behavior and therefore better EMI behavior gives this product a clear advantage in comparison with competitor parts.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPW65R110CFD
  • SP000895232