Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STW45N65M5

N-channel 650 V, 0.067 Ohm typ., 35 A, MDmesh M5 Power MOSFET in TO-247 package
$ 4.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STW45N65M5.

Newark

Datasheet18 pages13 years ago

STMicroelectronics

Components Direct

Factory Futures

TME

Inventory History

3 month trend:
-62.92%

CAD Models

Download STMicroelectronics STW45N65M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTW57N65M5
N-channel 650 V, 0.056 Ohm typ., 42 A MDmesh M5 Power MOSFET in TO-247 package
STMicroelectronicsSTW48NM60N
N-channel 600 V, 0.055 Ohm typ., 44 A MDmesh(TM) II Power MOSFET in TO-247 package
STMicroelectronicsSTW38N65M5
N-channel 650 V, 0.073 Ohm typ., 30 A MDmesh(TM) V Power MOSFET in TO-247 package
MOSFET N-CH 650V 38A TO247-3 N-Channel 650 V 38A (Tc) 278W (Tc) Through Hole PG-TO247-3-1
Transistor MOSFET N-Channel 650V 33A 3-Pin TO-247 Tube
MOSFET N-CH 650V 43.3A TO247-3 N-Channel 650 V 43.3A (Tc) 391W (Tc) Through Hole PG-TO247-3

Descriptions

Descriptions of STMicroelectronics STW45N65M5 provided by its distributors.

N-channel 650 V, 0.067 Ohm typ., 35 A, MDmesh M5 Power MOSFET in TO-247 package
Trans MOSFET N-CH 650V 35A 3-Pin(3+Tab) TO-247 Tube / MOSFET N-CH 650V 35A TO247
STW45N65M5 N-CHANNEL MOSFET TRANSISTOR, 35 A, 710 V, 3-PIN TO-247
STMicroelectronics NChannel EnhancedMOSTube MDmesh M5series, Vds=710 V, 35 A, TO-247encapsulation, Through hole mounting, 3Pin
Mosfet, N-Ch, 35A, 650V, To-247; Transistor Polarity:N Channel; Drain Source Voltage Vds:650V; Continuous Drain Current Id:35A; On Resistance Rds(On):0.067Ohm; Transistor Mounting:Through Hole; Rds(On) Test Voltage Vgs:10V Rohs Compliant: Yes |Stmicroelectronics STW45N65M5.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STW45N65M5.