Infineon IPW60R120C7XKSA1

MOSFET N-CH 600V 19A TO247-3 / N-Channel 600 V 19A (Tc) 92W (Tc) Through Hole PG-TO247-3
$ 2.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPW60R120C7XKSA1.

IHS

Datasheet15 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-11-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTW33N60DM2
N-channel 600 V, 0.110 Ohm typ., 24 A MDmesh DM2 Power MOSFET in TO-247 package
Trans MOSFET N-CH 600V 22A 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTW28N60M2
N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in TO-247 package
STMicroelectronicsSTW20NM60
N-Channel 600V - 0.25Ohm - 20A TO-247 MDmesh™ POWER MOSFET
INFINEON IPW60R190P6Power MOSFET, N Channel, 20.2 A, 600 V, 0.171 ohm, 10 V, 4 V
Power MOSFET, N Channel, 600 V, 23.8 A, 0.14 ohm, TO-247, Through Hole

Descriptions

Descriptions of Infineon IPW60R120C7XKSA1 provided by its distributors.

MOSFET N-CH 600V 19A TO247-3 / N-Channel 600 V 19A (Tc) 92W (Tc) Through Hole PG-TO247-3
Mosfet, N-Ch, 600V, 19A, To-247-3 Rohs Compliant: Yes |Infineon Technologies IPW60R120C7XKSA1
Power Field-Effect Transistor, 19A I(D), 600V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
The 600V CoolMOS™ C7 superjunction (SJ) MOSFET series offers a ~50% reduction in turn-off losses (E oss ) compared to the CoolMOS™ CP, offering an outstanding level of performance in PFC, TTF and other hard-switching topologies. The IPL60R185C7 is also a perfect match for high-power-density charger designs.Efficiency and TCO (total cost of ownership) applications such as hyperdata centers and high efficiency telecom rectifiers (>96%) benefit from the higher efficiency offered by CoolMOS™ C7. Gains of 0.3% to 0.7% in PFC and 0.1% in LLC topologies can be achieved. In the case of a 2.5kW server PSU, for example, using 600V CoolMOS™ C7 SJ MOSFETs in a TO-247 4pin package can result in energy cost reductions of ~10% for PSU energy loss.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPW60R120C7
  • SP001385060