Infineon IPW60R099C7XKSA1

Trans MOSFET N-CH 600V 22A 3-Pin(3+Tab) TO-247 Tube
$ 2.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPW60R099C7XKSA1.

IHS

Datasheet15 pages0 years ago

Inventory History

3 month trend:
-45.56%

CAD Models

Download Infineon IPW60R099C7XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-05-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MOSFET N-CH 600V 16.8A TO247-3 / N-Channel 600 V 16.8A (Tc) 126W (Tc) Through Hole PG-TO247-3
MOSFET N-CH 650V 18A TO247-3 / N-Channel 650 V 18A (Tc) 101W (Tc) Through Hole PG-TO247-3
STMicroelectronicsSTW24NM60N
N-channel 600 V, 0.168 Ohm, 17 A MDmesh(TM) II Power MOSFET TO-247
STMicroelectronicsSTW21NM60ND
MOSFET Transistor, N Channel, 17 A, 600 V, 0.17 ohm, 10 V, 4 V RoHS Compliant: Yes
STMicroelectronicsSTW22NM60N
N-channel 600 V, 0.2 Ohm, 16 A MDmesh(TM) II Power MOSFET in TO-247
MOSFET N-CH 600V 16A TO-247 / Trans MOSFET N-CH 650V 16A 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of Infineon IPW60R099C7XKSA1 provided by its distributors.

Trans MOSFET N-CH 600V 22A 3-Pin(3+Tab) TO-247 Tube
Power Field-Effect Transistor, 22A I(D), 600V, 0.099ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
Mosfet, N-Ch, 600V, 22A, To-247-3; Transistor Polarity:N Channel; Continuous Drain Current Id:22A; Drain Source Voltage Vds:600V; On Resistance Rds(On):0.085Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3.5V; Power Rohs Compliant: Yes |Infineon Technologies IPW60R099C7XKSA1
The 600V CoolMOS™ C7 superjunction (SJ) MOSFET series offers a ~50% reduction in turn-off losses (E oss ) compared to the CoolMOS™ CP, offering an outstanding level of performance in PFC, TTF and other hard-switching topologies. The IPL60R185C7 is also a perfect match for high-power-density charger designs.Efficiency and TCO (total cost of ownership) applications such as hyperdata centers and high efficiency telecom rectifiers (>96%) benefit from the higher efficiency offered by CoolMOS™ C7. Gains of 0.3% to 0.7% in PFC and 0.1% in LLC topologies can be achieved. In the case of a 2.5kW server PSU, for example, using 600V CoolMOS™ C7 SJ MOSFETs in a TO-247 4pin package can result in energy cost reductions of ~10% for PSU energy loss.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPW60R099C7
  • SP001298004