STMicroelectronics STW20NM60

N-channel 600V - 0.25 Ohm - 20A TO-247 Mdmesh™ Power Mosfet
$ 3.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STW20NM60.

element14 APAC

Datasheet18 pages21 years ago

Newark

Verical

iiiC

Mouser

Inventory History

3 month trend:
-18.02%

CAD Models

Download STMicroelectronics STW20NM60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTW21NM60ND
MOSFET Transistor, N Channel, 17 A, 600 V, 0.17 ohm, 10 V, 4 V RoHS Compliant: Yes
STMicroelectronicsSTW20NM50FD
N-Channel 500V - 0.22Ohm - 20A - TO-247 FDmesh(TM) POWER MOSFET (with FAST DIODE)
STMicroelectronicsSTW22NM60N
N-channel 600 V, 0.2 Ohm, 16 A MDmesh(TM) II Power MOSFET in TO-247
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 23 A, 165 mΩ, TO-247

Descriptions

Descriptions of STMicroelectronics STW20NM60 provided by its distributors.

N-Channel 600V - 0.25Ohm - 20A TO-247 MDmesh™ POWER MOSFET
N-Channel 600 V 0.29 Ohm Flange Mount MDmesh Power MosFet - TO-247
Power Field-Effect Transistor, 20A I(D), 600V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
192W(Tc) 30V 5V@ 250µA 54nC@ 10V 1individualNChannel 600V 290mΩ@ 10A,10V 20A 1.5nF@25V TO-247-3 Through hole mounting 24.45mm(height)
Transistor Polarity:n Channel; Drain Source Voltage Vds:600V; Continuous Drain Current Id:20A; On Resistance Rds(On):0.25Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; No. Of Pins:3Pinsrohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STW20NM60.