STMicroelectronics STW22NM60N

N-channel 600 V, 0.2 Ohm, 16 A MDmesh(TM) II Power MOSFET in TO-247
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STW22NM60N.

IHS

Datasheet13 pages8 years ago

Newark

element14 APAC

Arrow Electronics

iiiC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTW24NM60N
N-channel 600 V, 0.168 Ohm, 17 A MDmesh(TM) II Power MOSFET TO-247
STMicroelectronicsSTW23NM50N
N-channel 500 V, 0.162 Ohm, 17 A, TO-247 MDmesh(TM) II Power MOSFET
STMicroelectronicsSTW26NM60N
N-channel 600 V, 0.135 Ohm typ., 20 A MDmesh(TM) II Power MOSFET in TO-247 package

Descriptions

Descriptions of STMicroelectronics STW22NM60N provided by its distributors.

N-channel 600 V, 0.2 Ohm, 16 A MDmesh(TM) II Power MOSFET in TO-247
Trans MOSFET N-CH 600V 16A 3-Pin(3+Tab) TO-247 Tube
MOSFET N-Channel 600V 16A TO247
Power Field-Effect Transistor, 16A I(D), 600V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
IGBT IPM MODULE 3A 600V NDIP-26L
MOSFET, N CH, 600V, 16A, TO 247; Transistor Polarity:N Channel; Continuous Drain Current Id:16A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.2ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:125W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-55°C to +150°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics