Infineon IPW60R045CPAFKSA1

Power MOSFET, N Channel, 600 V, 60 A, 0.04 ohm, TO-247, Through Hole
$ 9.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPW60R045CPAFKSA1.

IHS

Datasheet11 pages16 years ago

Infineon

Inventory History

3 month trend:
-5.42%

CAD Models

Download Infineon IPW60R045CPAFKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-05-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTW70N60M2
N-channel 600 V, 0.031 Ohm typ., 68 A MDmesh M2 Power MOSFET in TO-247 package
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 77 A, 41 mΩ, TO-247
Trans MOSFET N-CH 650V 63.3A 3-Pin(3+Tab) TO-247 Tube Automotive AEC-Q101
STMicroelectronicsSTW60NM50N
N-channel 500 V, 0.035 Ohm typ., 68 A, MDmesh(TM) II Power MOSFET in TO-247 package
STMicroelectronicsSTW62NM60N
N-channel 600 V, 0.04 Ohm typ., 65 A MDmesh(TM) II Power MOSFET in a TO-247 package
onsemiFCH76N60N
N-Channel Power MOSFET, SUPREMOS®, FAST, 600V, 76A, 36mΩ, TO-247

Descriptions

Descriptions of Infineon IPW60R045CPAFKSA1 provided by its distributors.

Power MOSFET, N Channel, 600 V, 60 A, 0.04 ohm, TO-247, Through Hole
COOLMOS POWER TRANSISTOR Power Field-Effect Transistor, 60A I(D), 600V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
MOSFET, AEC-Q101, N-CH, 600V, 60A, 431W; Transistor Polarity: N Channel; Continuous Drain Current Id: 60A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.04ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3
Summary of Features: Worldwide best Rds,on in TO247; Ultra low gate charge; Extreme dv/dt rated; High peak current capability; Automotive AEC Q101 qualified; Green package (RoHS compliant); CoolMOS CPA is specially designed for:; DC/DC converters for Automotive Application

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPW60R045CPA
  • SP000539772