What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IPW65R048CFDAFKSA1

Mosfet, N-Ch, Aec-Q101, 650V, To-247-3; |Infineon Technologies IPW65R048CFDAFKSA1
$ 5.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPW65R048CFDAFKSA1.

element14 APAC

Datasheet14 pages14 years ago

Inventory History

3 month trend:
+10.76%

CAD Models

Download Infineon IPW65R048CFDAFKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-05-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 77 A, 41 mΩ, TO-247
STMicroelectronicsSTW60NM50N
N-channel 500 V, 0.035 Ohm typ., 68 A, MDmesh(TM) II Power MOSFET in TO-247 package
STMicroelectronicsSTW77N65M5
N-channel 650 V, 0.033 Ohm, 69 A MDmesh M5 Power MOSFET in TO-247 package
N-Channel 650 V 45 mOhm CoolMOSTM C7 Power Transistor-PG-TO-247-3
STMicroelectronicsSTW70N60M2
N-channel 600 V, 0.031 Ohm typ., 68 A MDmesh M2 Power MOSFET in TO-247 package
onsemiFCH76N60N
N-Channel Power MOSFET, SUPREMOS®, FAST, 600V, 76A, 36mΩ, TO-247

Descriptions

Descriptions of Infineon IPW65R048CFDAFKSA1 provided by its distributors.

Mosfet, N-Ch, Aec-Q101, 650V, To-247-3; |Infineon Technologies IPW65R048CFDAFKSA1
Trans MOSFET N-CH 650V 63.3A 3-Pin(3+Tab) TO-247 Tube Automotive AEC-Q101
Power Field-Effect Transistor, 63.3A I(D), 650V, 0.048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
500W 20V 4.5V 270nC@ 10V 1individualNChannel 650V 48mΩ@ 10V 63.3A 7.44nF@ 100V TO-247-3 Through hole mounting 16.13mm*5.21mm*21.1mm
650V CoolMOS™ CFDA Superjunction (SJ) MOSFET is Infineon's second generation of market leading automotive qualified high voltage CoolMOS™ power MOSFETs. In addition to the well-known attributes of high quality and reliability required by the automotive industry, the 650V CoolMOS™ CFDA series provides also an integrated fast body diode.
MOSFET, N-CH, AEC-Q101, 650V, TO-247-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 63.3A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 0.043ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPW65R048CFDA
  • SP000895318