Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FCH76N60N

N-Channel Power MOSFET, SUPREMOS®, FAST, 600V, 76A, 36mΩ, TO-247
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCH76N60N.

IHS

Datasheet9 pages5 years ago
Datasheet8 pages12 years ago

onsemi

element14 APAC

Farnell

Fairchild Semiconductor

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-05-13
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-09-29
LTD Date2023-03-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

STMicroelectronicsSTW88N65M5
N-channel 650 V, 0.024 Ohm typ., 84 A MDmesh M5 Power MOSFET in TO-247 package
MOSFET N-CH 600V 77.5A TO247-3 N-Channel 600 V 77.5A (Tc) 481W (Tc) Through Hole PG-TO247-3
MOSFET N-CH 600V 77.5A TO247-3 N-Channel 600 V 77.5A (Tc) 481W (Tc) Through Hole PG-TO247-3-1
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 77 A, 41 mΩ, TO-247
STMicroelectronicsSTW78N65M5
STW78N65M5 N-CHANNEL MOSFET TRANSISTOR, 69 A, 710 V, 3-PIN TO-247
STMicroelectronicsSTW70N60M2
N-channel 600 V, 0.031 Ohm typ., 68 A MDmesh M2 Power MOSFET in TO-247 package

Descriptions

Descriptions of onsemi FCH76N60N provided by its distributors.

N-Channel Power MOSFET, SUPREMOS®, FAST, 600V, 76A, 36mΩ, TO-247
Single N-Channel 600 V 36 mOhm 285 nC 543 W Silicon Flange Mount Mosfet TO-247-3
Power Field-Effect Transistor, 76A I(D), 600V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
MOSFET,N CH,600V,76A,TO247; Transistor Polarity:N Channel; Continuous Drain Current Id:76A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.028ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:543W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (19-Dec-2011)
The SupreMOS® MOSFET is Fairchild Semiconductor’s next generation of high voltage super-junction (SJ) technology employing a deep trench filling process that differentiates it from the conventional SJ MOSFETs. This advanced technology and precise process control provides lowest Rsp on-resistance, superior switching performance and ruggedness. SupreMOS MOSFET is suitable for high frequency switching power converter applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd