Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FCH041N60E

N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 77 A, 41 mΩ, TO-247
$ 7.831
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCH041N60E.

Upverter

Datasheet10 pages6 years ago
Technical Drawing1 page7 years ago

IHS

Master Electronics

Future Electronics

onsemi

Inventory History

3 month trend:
+17.93%

CAD Models

Download onsemi FCH041N60E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-12-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Transistor: N-MOSFET; unipolar; 650V; 83.2A; 500W; PG-TO247-3
N-Channel Power MOSFET, SUPREMOS®, FRFET®, 600 V, 72.8 A, 38 mΩ, TO-247
STMicroelectronicsSTW70N60M2
N-channel 600 V, 0.031 Ohm typ., 68 A MDmesh M2 Power MOSFET in TO-247 package
MOSFET N-CH 650V 60A TO-247 / Trans MOSFET N-CH 650V 60A 3-Pin(3+Tab) TO-247 Tube
Power MOSFET, N Channel, 600 V, 77.5 A, 0.037 ohm, TO-247, Through Hole
N-Channel Power MOSFET, UniFETTM, 500 V, 48 A, 105 mΩ, TO-247

Descriptions

Descriptions of onsemi FCH041N60E provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 77 A, 41 mΩ, TO-247
Trans MOSFET N-CH 600V 77A 3-Pin(3+Tab) TO-247 Tube / MOSFET N CH 600V 77A TO-247
N-CHANNEL SUPERFET II EASY-DRIVE MOSFET Power Field-Effect Transistor, 77A I(D), 600V, 0.041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AB
SuperFET®II MOSFET is Fairchild’s brand-new high voltage super-junction MOSFET family, utilizes advanced charge-balance technology for outstandingly low on-state resistance and lower gate charge. This advanced MOSFET is tailored not only to minimize conduction loss but also to achieve superior switching performance. Besides these advantages, it also provides extremely higher dv/dt rate and bigger avalanche energy than conventional super-junction MOSFETs. SuperFET II MOSFET is suitable for various switching power applications aiming for system miniaturization and higher efficiency

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd