STMicroelectronics STW60NM50N

N-channel 500 V, 0.035 Ohm typ., 68 A, MDmesh(TM) II Power MOSFET in TO-247 package
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STW60NM50N.

IHS

Datasheet13 pages13 years ago

CAD Models

Download STMicroelectronics STW60NM50N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-04-26
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Transistor: N-MOSFET; unipolar; 650V; 83.2A; 500W; PG-TO247-3
STMicroelectronicsSTW70N60M2
N-channel 600 V, 0.031 Ohm typ., 68 A MDmesh M2 Power MOSFET in TO-247 package
STMicroelectronicsSTW78N65M5
STW78N65M5 N-CHANNEL MOSFET TRANSISTOR, 69 A, 710 V, 3-PIN TO-247
N-Channel Power MOSFET, SUPREMOS®, FRFET®, 600 V, 72.8 A, 38 mΩ, TO-247
STMicroelectronicsSTY60NM50
N-Channel 500V - 0.045 Ohm - 60A Max247(TM) Zener-Protected MDmesh(TM) Power MOSFET
onsemiFCH76N60N
N-Channel Power MOSFET, SUPREMOS®, FAST, 600V, 76A, 36mΩ, TO-247

Descriptions

Descriptions of STMicroelectronics STW60NM50N provided by its distributors.

N-channel 500 V, 0.035 Ohm typ., 68 A, MDmesh(TM) II Power MOSFET in TO-247 package
Trans MOSFET N-CH 500V 68A 3-Pin(3+Tab) TO-247 Tube
MOSFET, N-CH, 500V, 68A, TO-247
Power Field-Effect Transistor, 68A I(D), 500V, 0.043ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
Low input capacitance and gate charge
TRANSFORMER MODULE GIGABIT 2PORT
Mosfet, N-Ch, 500V, 68A, To-247; Channel Type:N Channel; Drain Source Voltage Vds:500V; Continuous Drain Current Id:68A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Stmicroelectronics STW60NM50N

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics