
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | IPT015N10N5ATMA1 | 274,000 | 2K | 13h | ||||||||
| Newark | IPT015N10N5ATMA1 | 3,416 | 1 | Cut Tape | ||||||||
| Future Electronics | IPT015N10N5ATMA1 | 6,000 | 2K | Tape & Reel | ||||||||
| Rutronik | TMOSP12810 | 6,000 | 2K | 19h | ||||||||
| Arrow Electronics | IPT015N10N5ATMA1 | 849 | 1 |
Download datasheets and manufacturer documentation for Infineon IPT015N10N5ATMA1.
Download Infineon IPT015N10N5ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Infineon IPT015N10N5ATMA1 provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon IPT015N10N5ATMA1.