
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | IRF7769L2TR1PBF | 0 | 1K | Bulk | 6h | |||||||
| Farnell | IRF7769L2TR1PBF | 0 | 1 | Cut Tape | 4h | |||||||
| Component Stockers USA | IRF7769L2TR1PBF | 786 | >1wk | |||||||||
| Worldway Electronics | IRF7769L2TR1PBF | 16,548 | 7 | Tape & Reel | 22h | |||||||
| Aztech | IRF7769L2TR1PBF | 15,985 | 2d |
Download datasheets and manufacturer documentation for Infineon IRF7769L2TR1PBF.
Download Infineon IRF7769L2TR1PBF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Infineon IRF7769L2TR1PBF provided by its distributors.
Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:
Download datasheets and manufacturer documentation for Infineon IRF7769L2TR1PBF.