Infineon IPP65R190E6XKSA1

Trans MOSFET N-CH 700V 20.2A 3-Pin TO-220 Tube
$ 1.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP65R190E6XKSA1.

IHS

Datasheet19 pages8 years ago

Upverter

Inventory History

3 month trend:
+137%

CAD Models

Download Infineon IPP65R190E6XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-05-19
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-09-30
LTD Date2025-03-31

Related Parts

Trans MOSFET N-CH 650V 22.4A Automotive 3-Pin(3+Tab) TO-220 Tube
onsemiFCP22N60N
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 22 A, 165 mΩ, TO-220
STMicroelectronicsSTP28N65M2
N-channel 650 V, 0.15 Ohm typ., 20 A MDmesh M2 Power MOSFET in TO-220 package
STMicroelectronicsSTP24NM60N
N-channel 600 V, 0.168 Ohm, 17 A MDmesh(TM) II Power MOSFET TO-220
STMicroelectronicsSTP20N65M5
N-channel 650 V, 0.160 Ohm typ., 18 A MDmesh(TM) V Power MOSFET in TO-220 package
onsemiFDP22N50N
N-Channel Power MOSFET, UniFETTM II, 500 V, 22 A, 220 mΩ, TO-220

Descriptions

Descriptions of Infineon IPP65R190E6XKSA1 provided by its distributors.

Trans MOSFET N-CH 700V 20.2A 3-Pin TO-220 Tube
Power Field-Effect Transistor, 650V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET N-Ch 700V 20.2A TO220-3
151W(Tc) 20V 3.5V@ 730¦ÌA 73nC@ 10 V 1N 650V 190m¦¸@ 7.3A,10V 20.2A 1.62nF@100V TO-220-3 10mm*4.4mm*15.65mm
650V CoolMOS™ E6 Power Transistor
IC SRAM 8MBIT PARALLEL 44TSOP II
CoolMOS™ E6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO220-3, RoHS
Infineon SCT
IPP65R190 650V AND 700V COOLMOS N-CHANN;
CoolMOS E6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The offered devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease-of-use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler. | Summary of Features: Easy control of switching behavior; Very high commutation ruggedness; Extremely low losses due to very low Figure of Merit (R DS(ON)*Q g) and E oss); Easy to use; Better light load efficiency compared to C3; Outstanding reliability with proven CoolMOS quality combined with high body diode ruggedness; Better price performance in comparison to previous CoolMOS generations; More efficient, more compact, lighter and cooler | Benefits: Improved power density; Improved reliability; General purpose part can be used in both soft and hard switching topologies; Better light load effciency; Improved effciency in hard switching applications; Improved ease-of-use; Reduces possible ringing due to pcb layout and package parasitic effects | Target Applications: Consumer; Adapter; eMobility; PFC stages for server & telecom; SMPS; PC power; Solar; Lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP65R190E6
  • SP000849876