onsemi FCP22N60N

N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 22 A, 165 mΩ, TO-220
$ 2.205
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCP22N60N.

Upverter

Technical Drawing1 page7 years ago

Newark

IHS

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FCP22N60N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-06-23
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2022-09-29
LTD Date2023-03-29
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

STMicroelectronicsSTP24NM60N
N-channel 600 V, 0.168 Ohm, 17 A MDmesh(TM) II Power MOSFET TO-220
N-Channel Power MOSFET, SUPREMOS®, FAST, 600V, 25A, 125mΩ, TO-220
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600V, 23A, 165mΩ, TO-220
Trans MOSFET N-CH 650V 22.4A Automotive 3-Pin(3+Tab) TO-220 Tube
Trans MOSFET N-CH 600V 25A 3-Pin(3+Tab) TO-220AB
STMicroelectronicsSTP28NM50N
N-channel 500 V, 0.135 Ohm typ., 21 A MDmesh(TM) II Power MOSFET in TO-220 package

Descriptions

Descriptions of onsemi FCP22N60N provided by its distributors.

N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 22 A, 165 mΩ, TO-220
Trans MOSFET N-CH 600V 22A 3-Pin(3+Tab) TO-220AB Rail
Power Field-Effect Transistor, 22A I(D), 600V, 0.165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET Operating temperature: -55...+150 °C Drive: logic level Housing type: TO-220 Polarity: N Variants: Enhancement mode Power dissipation: 205 W
205W(Tc) 45V 4V@ 250µA 45nC@ 10 V 1individualNChannel 600V 165mΩ@ 11A,10V 22A 1.95nF@100V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.3mm
MOSFET,N CH,600V,22A,TO220; Transistor Polarity:N Channel; Continuous Drain Current Id:22A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.14ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:205W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011)
The SupreMOS® MOSFET is Fairchild Semiconductor’s next generation of high voltage super-junction (SJ) technology employing a deep trench filling process that differentiates it from the conventional SJ MOSFETs. This advanced technology and precise process control provides lowest Rsp on-resistance, superior switching performance and ruggedness. SupreMOS MOSFET is suitable for high frequency switching power converter applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCP22N60N.