Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPP65R150CFDXKSA1

Trans MOSFET N-CH 650V 22.4A Automotive 3-Pin(3+Tab) TO-220 Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP65R150CFDXKSA1.

ODG (Origin Data Global)

Datasheet20 pages14 years ago

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPP65R150CFDXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.4
Stock
86,073
77,161
Authorized Distributors
1
5
Mount
Through Hole
Through Hole
Case/Package
TO-220
TO-220
Drain to Source Voltage (Vdss)
650 V
650 V
Continuous Drain Current (ID)
22.4 A
22.4 A
Threshold Voltage
-
-
Rds On Max
150 mΩ
150 mΩ
Gate to Source Voltage (Vgs)
30 V
20 V
Power Dissipation
195.3 W
195.3 W
Input Capacitance
2.34 nF
2.34 nF

Supply Chain

Country of OriginAustria, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-11-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-08-31
LTD Date2024-02-29

Related Parts

N-Channel Power MOSFET, SUPREMOS®, FAST, 600V, 25A, 125mΩ, TO-220
Trans MOSFET N-CH 700V 20.2A 3-Pin TO-220 Tube
N-Channel 650 V 18 A 101 W 111 mOhm Through Hole Mosfet - PG-TO220-3
STMicroelectronicsSTP31N65M5
N-channel 650 V, 0.124 Ohm, 22 A MDmesh(TM) V Power MOSFET in TO-220 package
STMicroelectronicsSTP21N65M5
N-channel 650 V, 0.150 Ohm, 17 A MDmesh(TM) V Power MOSFET in TO-220
Trans MOSFET N-CH 500V 23A 3-Pin(3+Tab) TO-220AB

Descriptions

Descriptions of Infineon IPP65R150CFDXKSA1 provided by its distributors.

Trans MOSFET N-CH 650V 22.4A Automotive 3-Pin(3+Tab) TO-220 Tube
Replacement for 650V CoolMOS™ CFD2 is 600V CoolMOS™ CFD7, PG-TO220-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 22.4A I(D), 650V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Mosfet, N-Ch, 650V, 22.4A, To-220-3; Transistor Polarity:N Channel; Continuous Drain Current Id:22.4A; Drain Source Voltage Vds:650V; On Resistance Rds(On):0.135Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; Power Rohs Compliant: Yes |Infineon IPP65R150CFDXKSA1
Replacement for 650V CoolMOS™ CFD2 is 600V CoolMOS™ CFD7650V CoolMOS™ CFD2 is Infineon's second generation of market leading high voltage CoolMOS™ MOSFETs with integrated fast body diode. The CFD2 devices are the successor of 600V CFD with improved energy efficiency. The softer commutation behavior and therefore better EMI behavior gives this product a clear advantage in comparison with competitor parts.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000907024