STMicroelectronics STP28N65M2

N-channel 650 V, 0.15 Ohm typ., 20 A MDmesh M2 Power MOSFET in TO-220 package
$ 1.514
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP28N65M2.

Farnell

Datasheet22 pages13 years ago

Inventory History

3 month trend:
-26.50%

CAD Models

Download STMicroelectronics STP28N65M2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans MOSFET N-CH 650V 22.4A Automotive 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsSTP20N65M5
N-channel 650 V, 0.160 Ohm typ., 18 A MDmesh(TM) V Power MOSFET in TO-220 package
STMicroelectronicsSTP18N65M5
N-channel 650 V, 0.198 Ohm typ., 15 A MDmesh(TM) V Power MOSFET in TO-220 package
Trans MOSFET N-CH 700V 20.2A 3-Pin TO-220 Tube
Mosfet, N-Ch, 650V, 20.2A, To-220; |Infineon Technologies IPP65R190C6XKSA1
STMicroelectronicsSTP26NM60N
N-channel 600 V, 0.135 Ohm typ., 20 A MDmesh(TM) II Power MOSFET in TO-220 package

Descriptions

Descriptions of STMicroelectronics STP28N65M2 provided by its distributors.

N-channel 650 V, 0.15 Ohm typ., 20 A MDmesh M2 Power MOSFET in TO-220 package
In a Pack of 5, N-Channel MOSFET, 20 A, 650 V, 3-Pin TO-220 STMicroelectronics STP28N65M2
170W(Tc) 25V 4V@250µA 35nC@10V 1 N-Ch 650V 180mΩ@10A,10V 20A 1.44nF@100V TO-220 TH 4.6mm(W)
Trans MOSFET N-CH 650V 20A 3-Pin(3+Tab) TO-220AB Tube
Power Field-Effect Transistor, 20A I(D), 650V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 650V, 20A, TO-220AB; Transistor Polarity: N Channel; Continuous Drain Current Id: 20A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 0.15ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Pow

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STP28N65M2.