onsemi FDP22N50N

N-Channel Power MOSFET, UniFETTM II, 500 V, 22 A, 220 mΩ, TO-220
$ 3.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP22N50N.

Upverter

Datasheet9 pages2 years ago
Technical Drawing1 page7 years ago

Master Electronics

IHS

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-75.64%

CAD Models

Download onsemi FDP22N50N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-05-03
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemiFDP26N40
N-Channel Power MOSFET, UniFETTM, 400V, 26A, 160mΩ, TO-220
onsemiFDP24N40
N-Channel Power MOSFET, UniFETTM, 400V, 24A, 175mΩ, TO-220
onsemiFDP20N50F
N-Channel Power MOSFET, UniFETTM, FRFET®, 500 V, 20 A, 260 mΩ, TO-220
STMicroelectronicsSTP20NK50Z
N-channel 500 V, 0.23 Ohm, 17 A SuperMESH(TM) Power MOSFET Zener-protected in TO-220 package
STMicroelectronicsSTP24NM60N
N-channel 600 V, 0.168 Ohm, 17 A MDmesh(TM) II Power MOSFET TO-220
Power MOSFET, N Channel, 560 V, 21 A, 0.16 ohm, TO-220, Through Hole

Descriptions

Descriptions of onsemi FDP22N50N provided by its distributors.

N-Channel Power MOSFET, UniFETTM II, 500 V, 22 A, 220 mΩ, TO-220
Power MOSFET, N Channel, 500 V, 22 A, 0.185 ohm, TO-220, Through Hole
MOSFET, N-CH, 500V, 22A, TO-220; Transistor Polarity: N Channel; Continuous Drain Current Id: 22A; Drain Source Voltage Vds: 500V; On Resistance Rds(on): 0.185ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 5V; Powe
Power Field-Effect Transistor, 22A I(D), 500V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
UniFETTM II MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on advanced planar stripe and DMOS technology. This advanced MOSFET family has the smallest on-state resistance among the planar MOSFET, and also provides superior switching performance and higher avalanche energy strength. In addition, internal gate-source ESD diode allows UniFET II MOSFET to withstand over 2kV HBM surge stress. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDP22N50N.