Infineon IPP65R099C6XKSA1

MOSFET N-CH 650V 38A TO220-3 / N-Channel 650 V 38A (Tc) 278W (Tc) Through Hole PG-TO220-3
$ 2.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP65R099C6XKSA1.

IHS

Datasheet20 pages14 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPP65R099C6XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-12-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-08-31
LTD Date2019-02-28

Related Parts

Trans MOSFET N-CH 650V 31.2A 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsSTP38N65M5
N-channel 650 V, 0.073 Ohm typ., 30 A MDmesh m5 Power MOSFET in TO-220 package
STMicroelectronicsSTP45N65M5
N-channel 650 V, 0.067 Ohm, 35 A MDmesh M5 Power MOSFET in TO-220 package
Trans MOSFET N-CH 650V 31.2A Automotive 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsSTP36N55M5
N-channel 550 V, 0.06 Ohm typ., 33 A MDmesh M5 Power MOSFET in TO-220 package
MOSFET N-CH 600V 31A TO220-3 / N-Channel 600 V 31A (Tc) 255W (Tc) Through Hole PG-TO220-3

Descriptions

Descriptions of Infineon IPP65R099C6XKSA1 provided by its distributors.

MOSFET N-CH 650V 38A TO220-3 / N-Channel 650 V 38A (Tc) 278W (Tc) Through Hole PG-TO220-3
Trans MOSFET N-CH 650V 38A 3-Pin(3+Tab) TO-220 Tube
278W(Tc) 20V 3.5V@1.2mA 15nC@ 10 V 1N 650V 99m¦¸@ 12.8A,10V 38A 2.78nF@100V TO-220
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO220-3, RoHS
Infineon SCT
Mosfet, N-Ch, 650V, 38A, To-220; Transistor Polarity:n Channel; Continuous Drain Current Id:38A; Drain Source Voltage Vds:650V; On Resistance Rds(On):0.089Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Dissipationrohs Compliant: Yes
CoolMOS C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The C6 devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler. | Summary of Features: Easy control of switching behavior; Extremely low losses due to very low Figure of Merit (R DS(on)* Q g and E oss); Very high commutation ruggedness; Easy to use; Better light load efficiency compared to C3; Outstanding reliability with proven CoolMOS quality combined with high body diode ruggedness; Better price performance in comparison to previous CoolMOS generations; More efficient, more compact, lighter and cooler | Benefits: Improved power density; Improved reliability; General purpose part can be used in both soft and hard switching topologies; Better light load effciency; Improved effciency in hard switching applications; Improved ease-of-use; Reduces possible ringing due to pcb layout and package parasitic effects | Target Applications: Consumer; Adapter; eMobility; PFC stages for server & telecom; SMPS; PC power; Solar; Lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA