STMicroelectronics STP38N65M5

N-channel 650 V, 0.073 Ohm typ., 30 A MDmesh m5 Power MOSFET in TO-220 package
$ 2.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP38N65M5.

Farnell

Datasheet21 pages13 years ago

Factory Futures

Future Electronics

Components Direct

Inventory History

3 month trend:
-12.47%

CAD Models

Download STMicroelectronics STP38N65M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTP45N65M5
N-channel 650 V, 0.067 Ohm, 35 A MDmesh M5 Power MOSFET in TO-220 package
STMicroelectronicsSTP36N55M5
N-channel 550 V, 0.06 Ohm typ., 33 A MDmesh M5 Power MOSFET in TO-220 package
STMicroelectronicsSTP42N65M5
N-channel 650 V, 0.070 Ohm, 33 A MDmesh(TM) V Power MOSFET in TO-220
Trans MOSFET N-CH 650V 31.2A 3-Pin(3+Tab) TO-220 Tube
128W 20V 4V 45nC@ 10V 1N 650V 95m¦¸@ 10V 24A 2.14nF@ 400V TO-220 10mm*4.4mm*15.65mm
Trans MOSFET N-CH 650V 31.2A Automotive 3-Pin(3+Tab) TO-220 Tube

Descriptions

Descriptions of STMicroelectronics STP38N65M5 provided by its distributors.

N-channel 650 V, 0.073 Ohm typ., 30 A MDmesh m5 Power MOSFET in TO-220 package
STP38N65M5 N-CHANNEL MOSFET TRANSISTOR, 30 A, 710 V, 3-PIN TO-220
STMicroelectronics N-Ch MOSFET MDmesh M5, Vds=710V 30A TO-220 TH 3-Pin
Trans MOSFET N-CH Si 650V 30A 3-Pin(3+Tab) TO-220AB Tube
Mosfet, N-Ch, 650V, 30A, To-220Ab; Transistor Polarity:N Channel; Drain Source Voltage Vds:650V; Continuous Drain Current Id:30A; On Resistance Rds(On):0.073Ohm; Transistor Mounting:Through Hole; Rds(On) Test Voltage Vgs:10V Rohs Compliant: Yes |Stmicroelectronics STP38N65M5
Power Field-Effect Transistor, 30A I(D), 650V, 0.095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics