Infineon IPP60R099CPAAKSA1

MOSFET N-CH 600V 31A TO220-3 / N-Channel 600 V 31A (Tc) 255W (Tc) Through Hole PG-TO220-3
$ 4.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP60R099CPAAKSA1.

IHS

Datasheet11 pages16 years ago

Infineon

element14 APAC

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPP60R099CPAAKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-08-15
LTD Date2023-02-15

Related Parts

STMicroelectronicsSTP34NM60N
N-channel 600 V, 0.092 Ohm typ., 31.5 A MDmesh II Power MOSFET in TO-220 package
Trans MOSFET N-CH 600V 25A 3-Pin(3+Tab) TO-220AB
STMicroelectronicsSTP36N55M5
N-channel 550 V, 0.06 Ohm typ., 33 A MDmesh M5 Power MOSFET in TO-220 package
STMicroelectronicsSTP45N65M5
N-channel 650 V, 0.067 Ohm, 35 A MDmesh M5 Power MOSFET in TO-220 package
MOSFET N-CH 650V 38A TO220-3 / N-Channel 650 V 38A (Tc) 278W (Tc) Through Hole PG-TO220-3
onsemiFCP36N60N
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 36 A, 90 mΩ, TO-220

Descriptions

Descriptions of Infineon IPP60R099CPAAKSA1 provided by its distributors.

MOSFET N-CH 600V 31A TO220-3 / N-Channel 600 V 31A (Tc) 255W (Tc) Through Hole PG-TO220-3
Trans MOSFET N-CH 600V 31A 3-Pin(3+Tab) TO-220 Tube Automotive AEC-Q101
Power Field-Effect Transistor, 31A I(D), 600V, 0.105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:31A; Drain Source Voltage Vds:600V; On Resistance Rds(on):99mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:255W; Operating Temperature Range:-40°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:31A; Package / Case:TO-220; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:600V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V
Summary of Features: Worldwide best R ds,on in TO220; Ultra low gate charge; Extreme dv/dt rated; High peak current capability; Automotive AEC Q101 qualified; Green package (RoHS compliant); CoolMOS CPA is specially designed for:; DC/DC converters for Automotive Application

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP60R099CPA
  • SP000315418