Infineon IPP60R190C6XKSA1

MOSFET N-CH 600V 20.2A TO220 / Trans MOSFET N-CH 650V 20.2A Automotive 3-Pin(3+Tab) TO-220 Tube
$ 1.324
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP60R190C6XKSA1.

IHS

Datasheet19 pages8 years ago
Datasheet19 pages0 years ago

_legacy Avnet

Inventory History

3 month trend:
+69.01%

CAD Models

Download Infineon IPP60R190C6XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-06-19
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 20.6 A, 190 mΩ, TO-220F
TRANSISTOR, MOSFET, N-CHANNEL, 650V, 20.7A, 0.19 OHM, TO-220FP, COOLMOS POWER
35W(Tc) 30V 4V@ 250¦ÌA 86nC@ 10 V 1N 600V 180m¦¸@ 11A,10V 21A 1.92nF@100V TO-220 16.12mm
STMicroelectronicsSTF28N60M2
N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in TO-220FP package
STMicroelectronicsSTF24NM60N
N-channel 600 V, 0.168 Ohm, 17 A MDmesh(TM) II Power MOSFET TO-220FP
STMicroelectronicsSTF24N60M2
N-channel 600 V, 0.168 Ohm typ., 18 A MDmesh M2 Power MOSFET in TO-220FP package

Descriptions

Descriptions of Infineon IPP60R190C6XKSA1 provided by its distributors.

MOSFET N-CH 600V 20.2A TO220 / Trans MOSFET N-CH 650V 20.2A Automotive 3-Pin(3+Tab) TO-220 Tube
Power MOSFET, N Channel, 600 V, 20.2 A, 190 Milliohms, TO-220, 3 Pins, Through Hole
Transistor: N-MOSFET; unipolar; 600V; 20.2A; 151W; PG-TO220-3
151KW 20V 3.5V 63nC@ 10V 1N 600V 190m¦¸@ 10V 20.2A 1.4nF@ 100V TO-220 , 10mm*440cm*9.25mm
Power Field-Effect Transistor, 20.2A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO220-3, RoHS
Infineon SCT
MOSFET,N CH,600V,20.2A,TO220; Transistor Polarity:N Channel; Continuous Drain Current Id:20.2A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.17ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:151W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; Current Id Max:20.2A; Voltage Vgs Max:30V
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The C6 devices provide all benefits of a fast switching superjunction MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler.600V CoolMOS™ C6 is replacement for 600V CoolMOS™ C3650V CoolMOS™ C6 is replacement for 650V CoolMOS™ C3

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP60R190C6
  • SP000621158