Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STF24N60M2

N-channel 600 V, 0.168 Ohm typ., 18 A MDmesh M2 Power MOSFET in TO-220FP package
$ 1.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF24N60M2.

Farnell

Datasheet18 pages13 years ago

Future Electronics

TME

Inventory History

3 month trend:
-8.43%

CAD Models

Download STMicroelectronics STF24N60M2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.355
$ 1.89
Stock
389,645
1,593,838
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Drain to Source Voltage (Vds)
600 V
600 V
Continuous Drain Current (ID)
18 A
17 A
Threshold Voltage
-
3 V
Rds On Max
190 mΩ
190 mΩ
Gate to Source Voltage (Vgs)
25 V
30 V
Power Dissipation
30 W
30 W
Input Capacitance
1.06 nF
1.4 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTF23NM50N
STF23NM50N N-channel MOSFET Transistor, 17 A, 500 V, 3-Pin TO-220FP
STMicroelectronicsSTF24NM60N
N-channel 600 V, 0.168 Ohm, 17 A MDmesh(TM) II Power MOSFET TO-220FP
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 20.6 A, 190 mΩ, TO-220F
MOSFET N-Ch 600V 21A 35W(Tc) 180mΩ@11A,10V 86nC@10V 1.92nF@100V TO-220 TH 16.12mm H
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 20 A, 190 mΩ, TO-220F
N-Channel Power MOSFET, SUPERFET® II, FAST, 600V, 20.2A, 199mΩ, TO-220F

Descriptions

Descriptions of STMicroelectronics STF24N60M2 provided by its distributors.

N-channel 600 V, 0.168 Ohm typ., 18 A MDmesh M2 Power MOSFET in TO-220FP package
STF24N60M2 N-CHANNEL MOSFET TRANSISTOR, 18 A, 650 V, 3-PIN TO-220FP
N-Channel 600 V 190 mO Flange Mount MDMesh II Plus Mosfet - TO-220FP
Trans MOSFET N-CH 600V 18A 3-Pin(3+Tab) TO-220FP Tube
Mosfet, N-Ch, 600V, 18A, 30W, To-220Fp; |Stmicroelectronics STF24N60M2
Power Field-Effect Transistor, 18A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
STMicroelectronics NChannel EnhancedMOSTube MDmesh M2series, Vds=650 V, 18 A, TO-220FPencapsulation, Through hole mounting, 3Pin
MOSFET, N-CH, 600V, 18A, 30W, TO-220FP; Transistor Polarity: N Channel; Continuous Drain Current Id: 18A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.168ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics