STMicroelectronics STF28N60M2

N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in TO-220FP package
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF28N60M2.

IHS

Datasheet15 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
-23.77%

CAD Models

Download STMicroelectronics STF28N60M2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTP28N60M2
N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in TO-220 package
STMicroelectronicsSTF33N60M2
N-channel 600 V, 0.108 Ohm typ., 26 A MDmesh M2 Power MOSFETs in TO-220FP package
STMicroelectronicsSTF24N60M2
N-channel 600 V, 0.168 Ohm typ., 18 A MDmesh M2 Power MOSFET in TO-220FP package
IPA60R125CP Series 650 V 25 A 0.125 Ohm CoolMos Power Transistor - TO-220-3
E Series Power MOSFET / Trans MOSFET N-CH 600V 29A 3-Pin(3+Tab) TO-220FP
Transistor MOSFET N-Channel 600V 30A 3-Pin TO-220FP Tube

Descriptions

Descriptions of STMicroelectronics STF28N60M2 provided by its distributors.

N-channel 600 V, 0.135 Ohm typ., 22 A MDmesh M2 Power MOSFETs in TO-220FP package
STF28N60M2 N-CHANNEL MOSFET TRANSISTOR, 22 A, 650 V, 3-PIN TO-220FP
Mosfet, N-Ch, 600V, 22A, To-220Fp; |Stmicroelectronics STF28N60M2
N-Channel 600V 24A (Tc) 30W (Tc) Through Hole TO-220FP
Power Field-Effect Transistor, 22A I(D), 600V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET N-CH 600V 0.135Ohm typ. 22A MDmesh M2
Diode Switching 200V 10A 3-Pin(2+Tab) D2PAK Tube
30W(Tc) 25V 4V@ 250µA 37nC@ 10 V 1individualNChannel 600V 150mΩ@ 12A,10V 24A 1.37nF@100V TO-220FP Through hole mounting

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics