STMicroelectronics STF24NM60N

N-channel 600 V, 0.168 Ohm, 17 A MDmesh(TM) II Power MOSFET TO-220FP
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STF24NM60N.

IHS

Datasheet20 pages21 years ago

Newark

Inventory History

3 month trend:
+0.34%

CAD Models

Download STMicroelectronics STF24NM60N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.89
$ 1.355
Stock
855,437
301,829
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Drain to Source Voltage (Vds)
600 V
600 V
Continuous Drain Current (ID)
17 A
18 A
Threshold Voltage
3 V
-
Rds On Max
190 mΩ
190 mΩ
Gate to Source Voltage (Vgs)
30 V
25 V
Power Dissipation
30 W
30 W
Input Capacitance
1.4 nF
1.06 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTF23NM50N
STF23NM50N N-channel MOSFET Transistor, 17 A, 500 V, 3-Pin TO-220FP
STMicroelectronicsSTF18NM60N
N-channel 600 V, 0.26 Ohm typ., 13 A MDmesh(TM) II Power MOSFET in TO-220FP
MOSFET, N-CH, 500V, 18A, TO-220FP; Transistor Polarity:N Channel; Continuous Dra
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 20.6 A, 190 mΩ, TO-220F
STMicroelectronicsSTF19NM50N
N-channel 500 V, 0.2 Ohm, 14 A MDmesh(TM) II Power MOSFET in TO-220FP
N-Channel Power MOSFET, SUPERFET® II, FAST, 600V, 20.2A, 199mΩ, TO-220F

Descriptions

Descriptions of STMicroelectronics STF24NM60N provided by its distributors.

N-channel 600 V, 0.168 Ohm, 17 A MDmesh(TM) II Power MOSFET TO-220FP
MOSFET N-CH 600V 17A TO-220FP / Trans MOSFET N-CH 600V 17A 3-Pin(3+Tab) TO-220FP Tube
STF24NM60N N-CHANNEL MOSFET TRANSISTOR, 17 A, 650 V, 3-PIN TO-220FP
STMicroelectronics NChannel EnhancedMOSTube MDmeshseries, Vds=650 V, 17 A, TO-220FPencapsulation, Through hole mounting, 3Pin
MOSFET, N CH, 650V, 17A, TO 220FP; Transistor Polarity: N Channel; Continuous Drain Current Id: 17A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.168ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Po

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics