Infineon IPP60R125P6XKSA1

Trans MOSFET N-CH 600V 30A 3-Pin(3+Tab) TO-220 Tube
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP60R125P6XKSA1.

IHS

Datasheet18 pages0 years ago

Inventory History

3 month trend:
+5.02%

CAD Models

Download Infineon IPP60R125P6XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans MOSFET N-CH 600V 37.9A 3-Pin(3+Tab) TO-220 Tube
N-Channel Power MOSFET, SUPREMOS®, FAST, 600V, 25A, 125mΩ, TO-220
STMicroelectronicsSTP43N60DM2
N-channel 600 V, 0.085 Ohm typ., 34 A MDmesh DM2 Power MOSFET in TO-220 package
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 29 A, 125 mΩ, TO-220
Trans MOSFET N-CH 650V 22.4A Automotive 3-Pin(3+Tab) TO-220 Tube
onsemiFCP22N60N
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 22 A, 165 mΩ, TO-220

Descriptions

Descriptions of Infineon IPP60R125P6XKSA1 provided by its distributors.

Trans MOSFET N-CH 600V 30A 3-Pin(3+Tab) TO-220 Tube
219W 20V 4.5V 56nC@ 10V 1N 600V 125m¦¸@ 10V 30A 2.66nF@ 100V TO-220 10mm*4.4mm*15.65mm
Power Field-Effect Transistor, 30A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Infineons CoolMOS™ P6 superjunction MOSFET family is designed to enable higher system efficiency whilst being easy to design in. CoolMOS™ P6 closes the gap between technologies which focus on delivering ultimate performance and those which concentrate more on ease-of-use.
Mosfet, N-Ch, 600V, 30A, To-220; Transistor Polarity:N Channel; Continuous Drain Current Id:30A; Drain Source Voltage Vds:600V; On Resistance Rds(On):0.113Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; Power Dissipationrohs Compliant: Yes |Infineon Technologies IPP60R125P6XKSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP60R125P6
  • IPP60R125P6.
  • SP001114648