What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FCP25N60N-F102

N-Channel Power MOSFET, SUPREMOS®, FAST, 600V, 25A, 125mΩ, TO-220
$ 2.469
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCP25N60N-F102.

Upverter

Technical Drawing1 page4 years ago

IHS

onsemi

element14 APAC

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FCP25N60N-F102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-12-21
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

MOSFET N-CH 600V 30A TO220-3 N-Channel 600 V 30A (Tc) 219W (Tc) Through Hole PG-TO220-3
STMicroelectronicsSTP34NM60N
N-channel 600 V, 0.092 Ohm typ., 31.5 A MDmesh II Power MOSFET in TO-220 package
STMicroelectronicsSTP34NM60ND
N-channel 600 V, 0.097 Ohm, 29 A FDmesh(TM) II Power MOSFET (with fast diode) TO-220
MOSFET N-CH 600V 31A TO220-3 / N-Channel 600 V 31A (Tc) 255W (Tc) Through Hole PG-TO220-3
STMicroelectronicsSTP38N65M5
N-channel 650 V, 0.073 Ohm typ., 30 A MDmesh m5 Power MOSFET in TO-220 package
MOSFET N-CH 650V 25A TO220-3 N-Channel 650 V 25A (Tc) 208W (Tc) Through Hole PG-TO220-3

Descriptions

Descriptions of onsemi FCP25N60N-F102 provided by its distributors.

N-Channel Power MOSFET, SUPREMOS®, FAST, 600V, 25A, 125mΩ, TO-220
FAIRCHILD SEMICONDUCTOR FCP25N60N_F102 MOSFET, N CH, 600V, 25A, TO220
Power Field-Effect Transistor, 25A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 600V, 25A, TO220; Transistor Polarity:N Channel; Continuous Drain Current Id:25A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.107ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:216W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Pulse Current Idm:75A
The SupreMOS® MOSFET is Fairchild Semiconductor’s next generation of high voltage super-junction (SJ) technology employing a deep trench filling process that differentiates it from the conventional SJ MOSFETs. This advanced technology and precise process control provides lowest Rsp on-resistance, superior switching performance and ruggedness. SupreMOS MOSFET is suitable for high frequency switching power converter applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCP25N60NF102
  • FCP25N60N_F102