onsemi FCP125N60E

N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 29 A, 125 mΩ, TO-220
$ 2.94
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCP125N60E.

Upverter

Technical Drawing1 page7 years ago

Farnell

IHS

Master Electronics

onsemi

Inventory History

3 month trend:
-4.38%

CAD Models

Download onsemi FCP125N60E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2015-11-20
Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

STMicroelectronicsSTP43N60DM2
N-channel 600 V, 0.085 Ohm typ., 34 A MDmesh DM2 Power MOSFET in TO-220 package
Trans MOSFET N-CH 600V 30A 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsSTP35N60DM2
N-channel 600 V, 0.094 Ohm typ., 28 A MDmesh DM2 Power MOSFETs in TO-220 package
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600V, 23A, 165mΩ, TO-220
Trans MOSFET N-CH 600V 25A 3-Pin(3+Tab) TO-220AB
N-Channel Power MOSFET, SUPREMOS®, FAST, 600V, 25A, 125mΩ, TO-220

Descriptions

Descriptions of onsemi FCP125N60E provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 29 A, 125 mΩ, TO-220
FAIRCHILD SEMICONDUCTOR FCP125N60E MOSFET Transistor, N Channel, 29 A, 600 V, 0.102 ohm, 10 V, 3.5 VNew
Power Field-Effect Transistor, 29A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
278W(Tc) 20V 3.5V@ 250µA 95nC@ 10 V 1individualNChannel 600V 125mΩ@ 14.5A,10V 29A 2.99nF@380V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.3mm
MOSFET, N-CH, 600V, 29A, TO-220-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 29A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.102ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.5V;
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy.Consequently, SuperFET II MOSFET easy-drive series offers slightly slower rise and fall times compared to the SuperFET IIMOSFET series. Noted by the “E” part number suffix, this family helps manage EMI issues and allows for easier designimplementation. For faster switching in applications where switching losses must be at an absolute minimum, pleaseconsider the SuperFET II MOSFET series.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd