Infineon IPP075N15N3GXKSA1

Trans MOSFET N-CH 150V 100A Automotive 3-Pin(3+Tab) TO-220 Tube / MOSFET N-CH 150V 100A TO220-3
$ 1.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP075N15N3GXKSA1.

IHS

Datasheet11 pages15 years ago
Datasheet11 pages15 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
+73.96%

CAD Models

Download Infineon IPP075N15N3GXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-05-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MOSFET N-CH 150V 83A TO220-3 / N-Channel 150 V 83A (Tc) 294W (Tc) Through Hole TO-220-3
STMicroelectronicsSTP80NF12
STP80NF12 N-CHANNEL MOSFET TRANSISTOR, 80 A, 120 V, 3-PIN TO-220
300W 20V 3V 137nC@ 10V 1N 120V 4.8m¦¸@ 10V 100A 9.03nF@ 60V TO-220 10mm*4.4mm*15.65mm
Trans MOSFET N-CH 100V 75A Automotive 3-Pin(3+Tab) TO-220
Power MOSFET, N Channel, 150 V, 50 A, 0.016 ohm, TO-220, Through Hole
onsemiFQP14N15
MOSFET N-CH 150V 14.4A TO-220

Descriptions

Descriptions of Infineon IPP075N15N3GXKSA1 provided by its distributors.

Trans MOSFET N-CH 150V 100A Automotive 3-Pin(3+Tab) TO-220 Tube / MOSFET N-CH 150V 100A TO220-3
Transistor: N-MOSFET; unipolar; 150V; 100A; 300W; PG-TO220-3
TRANSISTOR, OPTIMOS 3 POWER, N-CHANNEL, NORMAL LEVEL, 150V, 100A, TO220
Power Field-Effect Transistor, 100A I(D), 150V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
The 150 V OptiMOS™ achieves a reduction in RDS(on) of 40% and of 45% in figure of merit (FOM) compared to the next best competitor.This drastic improvement opens new possibilities like moving from leaded packages to SMD packages or effectively replacing two old parts with one OptiMOS™ part.
MOSFET, N CH, 100A, 150V, PG-TO220-3; Transistor Polarity:N Channel; Continuous Drain Current Id:100A; Drain Source Voltage Vds:150V; On Resistance Rds(on):6.2mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:300W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:100A; Power Dissipation Pd:300W; Transistor Type:Power MOSFET; Voltage Vgs Max:20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP075N15N3 G
  • IPP075N15N3-G
  • IPP075N15N3G
  • SP000680832