Infineon IPP114N12N3GXKSA1

Trans MOSFET N-CH 100V 75A Automotive 3-Pin(3+Tab) TO-220
$ 0.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP114N12N3GXKSA1.

IHS

Datasheet9 pages14 years ago

Inventory History

3 month trend:
-0.40%

CAD Models

Download Infineon IPP114N12N3GXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-07-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans MOSFET N-CH 100V 80A Automotive 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsSTP80N10F7
N-channel 100 V, 0.0085 Ohm typ., 80 A STripFET F7 Power MOSFET in TO-220 package
STMicroelectronicsSTP100N10F7
N-channel 100 V, 0.0068 Ohm typ., 80 A STripFET F7 Power MOSFET in TO-220 package
125W 20V 1.2V 58nC@ 10V 1N 100V 12m¦¸@ 10V 69A 4.21nF@ 50V TO-220 10mm*4.4mm*15.65mm
N-Channel PowerTrench® MOSFET 100V, 96A, 8.5mΩ
MOSFET N-CH 100V 73A TO220-3 / N-Channel 100 V 73A (Tc) 100W (Tc) Through Hole PG-TO220-3

Descriptions

Descriptions of Infineon IPP114N12N3GXKSA1 provided by its distributors.

Trans MOSFET N-CH 100V 75A Automotive 3-Pin(3+Tab) TO-220
136W 20V 49nC@ 10V 1N 100V 11.4m¦¸@ 10V 75A 3.24nF@ 60V TO-220 10mm*4.4mm*15.65mm
Power Field-Effect Transistor, 75A I(D), 100V, 0.0114ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Mosfet, N-Ch, 120V, 75A, To-220; Transistor Polarity:N Channel; Continuous Drain Current Id:75A; Drain Source Voltage Vds:120V; On Resistance Rds(On):0.0098Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Rohs Compliant: Yes |Infineon Technologies IPP114N12N3GXKSA1
The 120 V OptiMOS™ family offers at the same time the lowest on-state resistances of the industry and the fastest switching behavior, allowing for the achievement of outstanding performance in a wide range of applications.The 120 V OptiMOS™ technology gives new possibilites for optimized solutions.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP114N12N3 G
  • IPP114N12N3G
  • SP000652740