Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDP083N15A-F102

MOSFET N-CH 150V 83A TO220-3 / N-Channel 150 V 83A (Tc) 294W (Tc) Through Hole TO-220-3
$ 2.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP083N15A-F102.

Upverter

Technical Drawing1 page4 years ago

IHS

onsemi

Future Electronics

Farnell

Inventory History

3 month trend:
-3.45%

CAD Models

Download onsemi FDP083N15A-F102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-01-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Trans MOSFET N-CH 150V 100A Automotive 3-Pin(3+Tab) TO-220 Tube / MOSFET N-CH 150V 100A TO220-3
STMicroelectronicsSTP80NF12
STP80NF12 N-CHANNEL MOSFET TRANSISTOR, 80 A, 120 V, 3-PIN TO-220
Trans MOSFET N-CH 150V 83A 3-Pin TO-220 Tube
Power MOSFET, N Channel, 120 V, 100 A, 0.0065 ohm, TO-220, Through Hole
onsemiFQP14N15
MOSFET N-CH 150V 14.4A TO-220
onsemiFQP9N15
Trans MOSFET N-CH 150V 9A 3-Pin(3+Tab) TO-220 Rail

Descriptions

Descriptions of onsemi FDP083N15A-F102 provided by its distributors.

MOSFET N-CH 150V 83A TO220-3 / N-Channel 150 V 83A (Tc) 294W (Tc) Through Hole TO-220-3
N-Channel 150 V 8.3 mOhm Flange Mount PowerTrench Mosfet - TO-220
N-Channel PowerTrench® MOSFET 150V, 117A, 8.3mΩ
Trans MOSFET N-CH Si 150V 117A 3-Pin(3+Tab) TO-220 Tube
150V 83A 8.3m´Î@10V75A 294W 4V@250Ã×A N Channel TO-220(TO-220-3) MOSFETs ROHS
Power Field-Effect Transistor, 105A I(D), 150V, 0.0083ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
This N-Channel MOSFET is produced using Fairchild Semiconductor’s advance PowerTrench® process that has been tailored to minimize the on-state resistance while maintaining superior switching performance.
MOSFET, N CH, 150V, 117A, TO-220-3; Transistor Polarity:N Channel; Continuous Drain Current Id:117A; Drain Source Voltage Vds:150V; On Resistance Rds(on):0.00685ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:294W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-220; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDP083N15AF102
  • FDP083N15A_F102