Infineon IPP057N08N3GXKSA1

MOSFET, N CH, 80A, 80V, PG-TO220-3; Transistor Polarity: N Channel; Continuous Dr
$ 1.52
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP057N08N3GXKSA1.

IHS

Datasheet11 pages15 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Infineon IPP057N08N3GXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-01-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

Trans MOSFET N-CH 75V 80A Automotive 3-Pin(3+Tab) TO-220 Tube / OptiMOS3 Power-Transistor
Trans MOSFET N-CH 80V 80A Automotive 3-Pin(3+Tab) TO-220 Tube, PG-TO220-3, RoHS
188W(Tc) 20V 4V@ 90¦ÌA 98nC@ 10 V 1N 60V 4m¦¸@ 90A,10V 11nF@30V TO-220-3 10mm*4.4mm*15.65mm
STMicroelectronicsSTP77N6F6
N-channel 60 V, 0.0063 Ohm typ., 77 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in a TO-220 package
onsemiFDP5800
N-Channel PowerTrench® MOSFET, Logic Level, 60V, 80A, 6mΩ

Descriptions

Descriptions of Infineon IPP057N08N3GXKSA1 provided by its distributors.

MOSFET, N CH, 80A, 80V, PG-TO220-3; Transistor Polarity:N Channel; Continuous Dr
Trans MOSFET N-CH 80V 80A 3-Pin(3+Tab) TO-220
INFINEON - IPP057N08N3GXKSA1 - MOSFET, N CH, 80A, 80V, PG-TO220-3
OptiMOS™ is the market leader in highly efficient solutions for power generation (e.g. solar micro inverter), power supply (e.g. server and telecom) and power consumption (e.g. electric vehicle).
Power Field-Effect Transistor, 80A I(D), 80V, 0.0057ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 80A, 80V, PG-TO220-3; Transistor Polarity:N Channel; Continuous Drain Current Id:80A; Drain Source Voltage Vds:80V; On Resistance Rds(on):4.9mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.8V; Power Dissipation Pd:150W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-220; No. of Pins:3; MSL:(Not Applicable); SVHC:No SVHC (19-Dec-2012); Current Id Max:80A; Operating Temperature Range:-55°C to +175°C; Transistor Type:Power MOSFET; Voltage Vgs Max:20V
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 80 / Drain-Source Voltage (Vds) V = 80 / ON Resistance (Rds(on)) mOhm = 5.4 / Gate-Source Voltage V = 20 / Fall Time ns = 10 / Rise Time ns = 66 / Turn-OFF Delay Time ns = 38 / Turn-ON Delay Time ns = 18 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-220-3 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Power Dissipation (Pd) W = 150

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP057N08N3 G
  • IPP057N08N3-G
  • IPP057N08N3G
  • SP000680810