Infineon IPP040N06N3GXKSA1

188W(Tc) 20V 4V@ 90¦ÌA 98nC@ 10 V 1N 60V 4m¦¸@ 90A, 10V 11nF@30V TO-220-3 10mm*4.4mm*15.65mm
$ 0.749
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP040N06N3GXKSA1.

Farnell

Datasheet11 pages15 years ago

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
+2.93%

CAD Models

Download Infineon IPP040N06N3GXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-02-29
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

Power MOSFET, N Channel, 60 V, 80 A, 0.0042 ohm, TO-220, Through Hole
Trans MOSFET N-CH 60V 100A 3-Pin(3+Tab) TO-220
Trans MOSFET N-CH 60V 90A 3-Pin(3+Tab) TO-220
onsemiFDP5800
N-Channel PowerTrench® MOSFET, Logic Level, 60V, 80A, 6mΩ
STMicroelectronicsSTP77N6F6
N-channel 60 V, 0.0063 Ohm typ., 77 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in a TO-220 package
onsemiFDP65N06
N-Channel Power MOSFET, UniFETTM, 60 V, 65 A, 16 mΩ, TO-220

Descriptions

Descriptions of Infineon IPP040N06N3GXKSA1 provided by its distributors.

188W(Tc) 20V 4V@ 90¦ÌA 98nC@ 10 V 1N 60V 4m¦¸@ 90A,10V 11nF@30V TO-220-3 10mm*4.4mm*15.65mm
INFINEON - IPP040N06N3GXKSA1 - MOSFET, N CH, 90A, 60V, PG-TO220-3
Power Field-Effect Transistor, 90A I(D), 60V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
OptiMOS™ 60 V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger.In addition these devices can be used for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter.
MOSFET, N CH, 90A, 60V, PG-TO220-3; Transistor Polarity:N Channel; Continuous Drain Current Id:90A; Drain Source Voltage Vds:60V; On Resistance Rds(on):3.3mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:188W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:90A; Power Dissipation Pd:188W; Transistor Type:Power MOSFET; Voltage Vgs Max:20V
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 130 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) mOhm = 4 / Gate-Source Voltage V = 20 / Fall Time ns = 5 / Rise Time ns = 70 / Turn-OFF Delay Time ns = 40 / Turn-ON Delay Time ns = 30 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-220-3 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Power Dissipation (Pd) W = 188

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP040N06N3 G
  • IPP040N06N3-G
  • IPP040N06N3G
  • SP000680788