onsemi FDP5800

N-Channel PowerTrench® MOSFET, Logic Level, 60V, 80A, 6mΩ
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP5800.

Upverter

Technical Drawing1 page7 years ago

IHS

Factory Futures

onsemi

element14 APAC

Inventory History

3 month trend:
+257%

CAD Models

Download onsemi FDP5800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-01-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsSTP80NF06
STP80NF06 N-CHANNEL MOSFET TRANSISTOR, 80 A, 60 V, 3-PIN TO-220
STMicroelectronicsSTP80NF55-06
MOSFET N-CH 55V 80A TO-220 / Trans MOSFET N-CH 55V 80A 3-Pin(3+Tab) TO-220AB Tube
InfineonAUIRF1010Z
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
STMicroelectronicsSTP60NF06
N-Channel 60V - 0.014Ohm - 60A - TO-220 StripFET(TM) II MOSFET

Descriptions

Descriptions of onsemi FDP5800 provided by its distributors.

N-Channel PowerTrench® MOSFET, Logic Level, 60V, 80A, 6mΩ
onsemi N-Channel MOSFET PowerTrench Vds=60V 80A TO-220 TH 3-Pin
60V, 80A, 6m ohom ,NCH LOGIC LEVEL POWER TRENCH MOSFET
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:80A; Drain Source Voltage Vds:60V; On Resistance Rds(on):4.6mohm; Rds(on) Test Voltage Vgs:20V; Threshold Voltage Vgs Typ:2.5V; Power Dissipation Pd:242mW; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:80A; Package / Case:TO-220; Power Dissipation Pd:242mW; Pulse Current Idm:320A; Termination Type:Through Hole; Voltage Vds Typ:60V; Voltage Vgs Max:2.5V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDP5800.