Infineon IPP052NE7N3GXKSA1

Trans MOSFET N-CH 75V 80A Automotive 3-Pin(3+Tab) TO-220 Tube / OptiMOS3 Power-Transistor
$ 1.107
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP052NE7N3GXKSA1.

IHS

Datasheet10 pages15 years ago

Upverter

iiiC

Inventory History

3 month trend:
-0.33%

CAD Models

Download Infineon IPP052NE7N3GXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-04-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

MOSFET, N CH, 80A, 80V, PG-TO220-3; Transistor Polarity:N Channel; Continuous Dr
Trans MOSFET N-CH 75V 80A Automotive 3-Pin(3+Tab) TO-220 Tube
188W(Tc) 20V 4V@ 90¦ÌA 98nC@ 10 V 1N 60V 4m¦¸@ 90A,10V 11nF@30V TO-220-3 10mm*4.4mm*15.65mm
STMicroelectronicsSTP140N8F7
N-channel 80 V, 3.5 mOhm typ., 90 A STripFET F7 Power MOSFET in TO-220 package
STMicroelectronicsSTP80NF55-06
MOSFET N-CH 55V 80A TO-220 / Trans MOSFET N-CH 55V 80A 3-Pin(3+Tab) TO-220AB Tube
onsemiFDP5800
N-Channel PowerTrench® MOSFET, Logic Level, 60V, 80A, 6mΩ

Descriptions

Descriptions of Infineon IPP052NE7N3GXKSA1 provided by its distributors.

Trans MOSFET N-CH 75V 80A Automotive 3-Pin(3+Tab) TO-220 Tube / OptiMOS3 Power-Transistor
150W 20V 3.1V 51nC@ 10V 1N 75V 5.2m¦¸@ 10V 80A 3.57nF@ 37.5V TO-220 10mm*4.4mm*15.65mm
80 A 75 V 0.0052 ohm N-CHANNEL Si POWER MOSFET TO-220AB
Power Field-Effect Transistor, 80A I(D), 75V, 0.0052ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 75V, 80A, TO-220-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 80A; Drain Source Voltage Vds: 75V; On Resistance Rds(on): 0.0047ohm; Available until stocks are exhausted Alternative available
The 75V OptiMOS™ technology specializes in synchronous rectification applications. Based on the leading 80V technology these 75V products feature simultaneously lowest on-state resistances and superior switching performance.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 80 / Drain-Source Voltage (Vds) V = 75 / ON Resistance (Rds(on)) mOhm = 5.2 / Gate-Source Voltage V = 20 / Fall Time ns = 8 / Rise Time ns = 11 / Turn-OFF Delay Time ns = 30 / Turn-ON Delay Time ns = 14 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-220-3 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Power Dissipation (Pd) W = 150

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP052NE7N3 G
  • IPP052NE7N3G
  • SP000641726