Infineon IPP052N08N5AKSA1

Trans MOSFET N-CH 80V 80A Automotive 3-Pin(3+Tab) TO-220 Tube, PG-TO220-3, RoHS
$ 1.685
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP052N08N5AKSA1.

IHS

Datasheet12 pages0 years ago

Inventory History

3 month trend:
-7.11%

CAD Models

Download Infineon IPP052N08N5AKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-12-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

Power MOSFET, N Channel, 80 V, 100 A, 0.0028 ohm, TO-220, Through Hole
STMicroelectronicsSTP140N8F7
N-channel 80 V, 3.5 mOhm typ., 90 A STripFET F7 Power MOSFET in TO-220 package
MOSFET, N CH, 80A, 80V, PG-TO220-3; Transistor Polarity:N Channel; Continuous Dr
188W(Tc) 20V 4V@ 90¦ÌA 98nC@ 10 V 1N 60V 4m¦¸@ 90A,10V 11nF@30V TO-220-3 10mm*4.4mm*15.65mm
N-Channel PowerTrench® MOSFET 100V, 96A, 8.5mΩ
STMicroelectronicsSTP75NF75
N channel 75 V, 0.0095 Ohm typ., 80 A STripFET II Power MOSFET in TO-220 package

Descriptions

Descriptions of Infineon IPP052N08N5AKSA1 provided by its distributors.

Trans MOSFET N-CH 80V 80A Automotive 3-Pin(3+Tab) TO-220 Tube, PG-TO220-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 80A I(D), 80V, 0.0052ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Mosfet, N-Ch, 80V, 80A, To-220; Transistor Polarity:N Channel; Continuous Drain Current Id:80A; Drain Source Voltage Vds:80V; On Resistance Rds(On):0.0046Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Dissipation Rohs Compliant: Yes |Infineon IPP052N08N5AKSA1
OptiMOS™ 5 80 V power MOSFET, especially designed for Synchronous Rectification for telecom and server power supplies. In addition, the device can also be utilized in other industrial applications such as solar, low voltage drives and adapter. Within seven different packages, the OptiMOS™ 5 80 V MOSFETs offer the industry’s lowest RDS(on). Additionally, compared to the previous generation, OptiMOS™ 5 80 V has an RDS(on) reduction of up to 43%.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP052N08N5
  • SP001227050