STMicroelectronics STP75NF75

N channel 75 V, 0.0095 Ohm typ., 80 A STripFET II Power MOSFET in TO-220 package
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP75NF75.

IHS

Datasheet16 pages21 years ago

STMicroelectronics

element14

DigiKey

iiiC

Inventory History

3 month trend:
+22.49%

CAD Models

Download STMicroelectronics STP75NF75 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTP85NF55
N-Channel 55 V 0.008 Ohm 150 nC 300 W Flange Mount Mosfet - TO-220-3
STMicroelectronicsSTP76NF75
N-channel 75 V, 0.0095 Ohm typ., 80 A STripFET II Power MOSFET in TO-220 package
STMicroelectronicsSTP80NF55-08
N-Channel 55V - 0.0065Ohm - 80A - TO-220 StripFET(TM) II POWER MOSFET
onsemiFDP5800
N-Channel PowerTrench® MOSFET, Logic Level, 60V, 80A, 6mΩ
InfineonAUIRF1010Z
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package, TO220-3, RoHS
188W(Tc) 20V 4V@ 90¦ÌA 98nC@ 10 V 1N 60V 4m¦¸@ 90A,10V 11nF@30V TO-220-3 10mm*4.4mm*15.65mm

Descriptions

Descriptions of STMicroelectronics STP75NF75 provided by its distributors.

N channel 75 V, 0.0095 Ohm typ., 80 A STripFET II Power MOSFET in TO-220 package
STP75NF75 N-CHANNEL MOSFET TRANSISTOR, 80 A, 75 V, 3-PIN TO-220
STMicroelectronics N-Ch MOSFET STripFET II, Vds=75V 80A TO-220 TH 3-Pin
Trans MOSFET N-CH 75V 80A 3-Pin(3+Tab) TO-220AB Tube
Power Field-Effect Transistor, 80A I(D), 75V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, TO-220; Transistor Polarity: N Channel; Continuous Drain Current Id: 80A; Drain Source Voltage Vds: 75V; On Resistance Rds(on): 0.0095ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 80 / Drain-Source Voltage (Vds) V = 75 / ON Resistance (Rds(on)) mOhm = 9.5 / Gate-Source Voltage V = 20 / Fall Time ns = 30 / Rise Time ns = 100 / Turn-OFF Delay Time ns = 66 / Turn-ON Delay Time ns = 25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-220 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Power Dissipation (Pd) W = 45

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STP 75NF75
  • STP75NF75.
  • STP75NF75..