Infineon IPP042N03LGXKSA1

Transistor MOSFET N-CH 30V 70A 3-Pin TO-220 Tube
$ 0.594
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPP042N03LGXKSA1.

_legacy Avnet

Datasheet10 pages15 years ago

Farnell

element14 APAC

iiiC

Inventory History

3 month trend:
-0.25%

CAD Models

Download Infineon IPP042N03LGXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-11-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-03-11
LTD Date2020-03-11

Related Parts

Trans MOSFET N-CH 30V 80A 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsSTP95N3LLH6
N-channel 30 V, 4.2 mOhm typ., 80 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in TO-220 package
STMicroelectronicsSTP105N3LL
N-channel 30 V, 2.7 mOhm typ., 150 A STripFET H6 Power MOSFET in a TO-220 package
Trans MOSFET N-CH 30V 50A 3-Pin(3+Tab) TO-220 Tube
STMicroelectronicsSTP85N3LH5
N-channel 30 V, 0.0042 Ohm , 80 A, TO-220; Power MOSFETs
onsemiNDP603AL
MOSFET N-CH 30V 25A TO-220AB
InfineonIRLB4132PBF
IRLB Series 30 V 78 A 3.5 mOhm 36 nC Qg Mosfet - TO220
InfineonIPP114N03L G
Trans MOSFET N-CH 30V 30A 3-Pin(3+Tab) TO-220
InfineonIPP065N03LG
Trans MOSFET N-CH 30V 50A 3-Pin(3+Tab) TO-220
STMicroelectronicsSTP160N3LL
N-channel 30 V, 2.5 mOhm typ., 120 A, STripFET H6 Power MOSFET in a TO-220 package
onsemiFDMC7696
N-Channel PowerTrench® MOSFET 30V, 12A, 11.5mΩ
Power MOSFET 25V 75A 8 mOhm Single N-Channel D2PAK

Descriptions

Descriptions of Infineon IPP042N03LGXKSA1 provided by its distributors.

Transistor MOSFET N-CH 30V 70A 3-Pin TO-220 Tube
Avnet Japan
79W 20V 1V 18nC@ 4.5V 1N 30V 4.2m¦¸@ 10V 70A 2.9nF@ 15V TO-220 10mm*4.4mm*15.65mm
Ultra low gate and output charge, together with lowest on-state resistance in small footprint packages, PG-TO220-3, RoHS
Infineon SCT
Ultra low gate and output charge, together with lowest on-state resistance in small footprint packages, make OptiMOS™ 25V the best choice for the demanding requirements of voltage regulator solutions in servers, datacom and telecom applications. OptiMOS™ 30V products are tailored to the needs of power management in notebook by improved EMI behavior, as well as increased battery life. Available in halfbridge configuration (power stage 5x6)
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 80 / Drain-Source Voltage (Vds) V = 30 / ON Resistance (Rds(on)) mOhm = 4.2 / Gate-Source Voltage V = 20 / Fall Time ns = 4.4 / Rise Time ns = 5.6 / Turn-OFF Delay Time ns = 28 / Turn-ON Delay Time ns = 7.4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = TO-220-3 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Power Dissipation (Pd) W = 79

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPP042N03L G
  • IPP042N03LG
  • IPP042N03LGHKSA1
  • SP000680792